BLM-SN Series Magnetics

Murata's BLM-SN series magnetics are ideal for power supply circuits requiring high rated current

Image of Murata Electronics' BLM-SN Series MagneticsMurata's BLM-SN series high rated current ferrite beads are ideal for power supply circuits that require high rated current above 6 A. Under the current Murata product line up, 6 A is the highest rated current offered; however, through innovative materials processing techniques, the BLM-SN series has now achieved from 8 A to 12 A in very small case size (EIA 0603 / 0805 / 1206, 1.6 mm x 0.8 mm x 0.6 mm, 2.0 mm x 1.2 mm x 0.85 mm, 3.2 mm x 1.2 mm x 1.2 mm).

The BLM-SN series enable high frequency noise reduction in power supply circuits and are certified AEC-Q200, making them ideal for automotive applications such as infotainment and power train safety applications. There are also non-automotive grade product versions within the BLM-SN series line up ideal for general-purpose power supply circuit usage such as industrial, test equipment, factory automation, and networking.

Image of Murata's BLM-SN Series Graphs

Features
Applications
  • High rated current (more than 8 A)
  • High impedance at 1 GHz to 3 GHz
  • AEC-Q200 compliant and safety application is also acceptable
  • -55°C to +125°C operating temperature
  • Automotive (infotainment, ECU, TPMS, powertrains)
  • Networking
  • Industrial
  • Factory automation
  • Test equipment

BLM-SN Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingKlasseAvailable QuantityPrijsDetails weergeven
FERRITE BEAD 22 OHM 0603 1LNBLM18SN220TH1DFERRITE BEAD 22 OHM 0603 1LNAEC-Q20072975 - Immediate$0.16Details weergeven
FERRITE BEAD 22 OHM 0603 1LNBLM18SN220TN1DFERRITE BEAD 22 OHM 0603 1LN-92339 - Immediate$0.16Details weergeven
FERRITE BEAD 22 OHM 0603 1LNBLM18SN220TZ1DFERRITE BEAD 22 OHM 0603 1LNAEC-Q2002707 - Immediate$0.16Details weergeven
FERRITE BEAD 30 OHM 0805 1LNBLM21SN300SH1DFERRITE BEAD 30 OHM 0805 1LNAEC-Q20024923 - Immediate$0.20Details weergeven
FERRITE BEAD 30 OHM 0805 1LNBLM21SN300SN1DFERRITE BEAD 30 OHM 0805 1LN-7239 - Immediate$0.16Details weergeven
FERRITE BEAD 30 OHM 0805 1LNBLM21SN300SZ1DFERRITE BEAD 30 OHM 0805 1LNAEC-Q20011982 - Immediate$0.18Details weergeven
FERRITE BEAD 50 OHM 1206 1LNBLM31SN500SH1LFERRITE BEAD 50 OHM 1206 1LNAEC-Q20018588 - Immediate$0.37Details weergeven
FERRITE BEAD 50 OHM 1206 1LNBLM31SN500SN1LFERRITE BEAD 50 OHM 1206 1LN-367820 - Immediate$0.34Details weergeven
FERRITE BEAD 50 OHM 1206 1LNBLM31SN500SZ1LFERRITE BEAD 50 OHM 1206 1LNAEC-Q20046340 - Immediate$0.35Details weergeven
Published: 2016-07-15