NJG1801BKGC-A SPDT Switch GaAs MMIC

Nisshinbo Micro Devices' NJG1801BKGC-A ultra-wideband SPDT automotive switch suited for Wi-Fi®, Bluetooth®, and UWB applications

Image of NJR (New Japan Radio) NJG1801BKGC-A SPDT Switch GaAs MMICNisshinbo Micro Devices' NJG1801BKGC-A is an ultra-wide band SPDT automotive switch suited for Wi-Fi, Bluetooth, UWB applications and so on. This switch features low insertion loss and high isolation covering up to 8.5 GHz. The ESON6-GC package with wettable flank structure corresponds to automated optical inspection (AOI) which has strong demands from automotive customers.

Features
  • Low insertion loss
    • 0.35 dB typical at f = 0.3 GHz to 2.5 GHz
    • 0.45 dB typical at f = 4.9 GHz to 5.9 GHz
    • 0.60 dB typical at f = 8.5 GHz
  • High isolation
    • 28 dB typical at f = 0.3 GHz to 2.5 GHz
    • 27 dB typical at f = 4.9 GHz to 5.9 GHz
    • 18 dB typical at f = 8.5 GHz
  • AEC-Q100 Grade 1 qualified
  • Control voltage VCTL(H) = 3.0 V typical
  • P-1dB = +31 dBm typical at f = 0.3 GHz, 2.5 GHz, 5.9 GHz
  • Wide operating temperature: -40°C to +125°C
  • Package with wettable flank ESON6-GC
  • Dimensions: 1.6 mm x 1.6 mm x 0.78 mm typical, pin pitch 0.5 mm
  • RoHS compliant and Halogen free, MSL1
Applications
  • 802.11 a/b/g/n/ac/ax and BT networks applications
  • UWB (ultra-wide band) applications
  • RKE applications

NJG1801BKGC-A SPDT Switch GaAs MMIC

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC RF SWITCH SPDT 8.5GHZ 6ESONNJG1801BKGC-A-TE3IC RF SWITCH SPDT 8.5GHZ 6ESON2674 - Immediate$1.00Details weergeven
Published: 2021-04-26