ETHRL001 Ethernet Relay Modules
Numato Lab's modules are versatile and user-friendly solutions that enable effortless control of devices
Numato Lab's ETHRL001 Ethernet relay module is an ideal solution for relay control needs. With up to 32 onboard 12 V/24 V SPDT relays or up to eight solid-state relays, the module can handle a switching current of up to 7 A (maximum). The device has up to ten 3.3 V TTL-compatible GPIOs and up to ten analog input channels with a 10-bit resolution and multiplexed with GPIOs.
The ETHRL001 is equipped with a unique MAC address and communicates through a 10BASE-T Ethernet connection. The relay module comes with a password-protected web console and Telnet communication interfaces. Sample codes are available for Java, Python, Perl, and Ruby, making the device a versatile and user-friendly solution for relay control applications.
- Up to 32 onboard 12 V/24 V SPDT relays or up to eight solid-state relays
- Switching current: up to 7 A (max.)
- TTL-compatible GPIOs: up to ten 3.3 V
- Analog input channels (multiplexed with GPIOs): up to ten with a 10-bit resolution
- Unique MAC address
- 10BASE-T Ethernet communication
- Password-protected web console and Telnet communication interfaces
- Sample codes are available for Java, Python, Perl, and Ruby
- Home automation
- Industrial automation
- Lighting controls
- Garden equipment controls
- Test fixtures
- DIY and hobbies
ETHRL001 Ethernet Relay Modules
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Type | Kleur | Stijl | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 8ETHRL001 | 8 Ch Ethernet Relay -12V | AC/DC-uitgangsmodule | Groen | Standard | 99 - Marketplace | $133.86 | Details weergeven |
![]() | ![]() | 8ETHRL001-24 | 8 Ch Ethernet Relay Module-24V | AC/DC-uitgangsmodule | Groen | Standard | 23 - Marketplace | $133.86 | Details weergeven |
![]() | ![]() | 16ETHRL001 | 16 Ch Ethernet Relay -12V | AC/DC-uitgangsmodule | Groen | Standard | 124 - Marketplace | $161.94 | Details weergeven |
![]() | ![]() | 16ETHRL001-24 | 16 Ch Ethernet Relay Module-24V | AC/DC-uitgangsmodule | Groen | Standard | 49 - Marketplace | $181.37 | Details weergeven |
![]() | ![]() | 32ETHRL001 | 32 Ch Ethernet Relay - 12V | AC/DC-uitgangsmodule | Groen | Standard | 45 - Marketplace | $242.91 | Details weergeven |
![]() | ![]() | 32ETHRL001-24 | 32 Ch Ethernet Relay - 24V | AC/DC-uitgangsmodule | Groen | Standard | 25 - Marketplace | $267.74 | Details weergeven |
![]() | ![]() | 4ETHSSR001-AC | 4 Ch Ethernet SSR -AC | AC/DC-uitgangsmodule | Groen | Standard | 30 - Marketplace | $161.94 | Details weergeven |
![]() | ![]() | 4ETHSSR001-DC | 4 Ch Ethernet SSR -DC | AC/DC-uitgangsmodule | Groen | Standard | 25 - Marketplace | $161.94 | Details weergeven |
![]() | ![]() | 8ETHSSR001-AC | 8 Ch Ethernet SSR -AC | AC/DC-uitgangsmodule | Groen | Standard | 10 - Marketplace | $201.88 | Details weergeven |
![]() | ![]() | 8ETHSSR001-DC | 8 Ch Ethernet SSR Module-DC | AC/DC-uitgangsmodule | Groen | Standard | 5 - Marketplace | $201.88 | Details weergeven |