D2LS Ultra Subminiature SMT Basic Switch

Omron’s compact surface-mount switches are ideal for applications requiring long durability and high-force type models

Image of Omron's D2LS Ultra Subminiature SMT Basic SwitchOmron’s compact surface-mounting switches are ideal for applications requiring long service life. These ultra subminiature basic switches are designed for small-sized, high-end computer mice. Its contacts are enclosed in a case and operated by externally applying a specific force to an actuator provided on the case. They have contacts that are slightly separated and a snap action mechanism.

The compact size of 8.6 mm × 4.8 mm × 3.0 mm (W × D × H) contributes to the downsizing of the module. The switch has a clear click feeling. Products are packed with embossed tape for automatic mounting.

Features and Benefits
  • Compact size and surface mount
  • Can be used in similar applications as tactile switches
  • Stable and clear click feel
  • Maintains high responsiveness and users can push with confidence
  • Exceptional endurance
  • High reliability and quality
Applications
  • Mice
  • Gaming controllers
  • Small devices
  • Wall controllers

Appearance

Image of Omron's D2LS Ultra Subminiature SMT Basic Switch

Updated: 2023-07-18
Published: 2015-03-30