NCV59801 Linear Regulators
onsemi's NCV59801 linear regulators feature a simple design and minimal component requirements
The ultra-low noise of onsemi’s NCV59801 ensures pristine signal integrity, ideal for audio applications, precision measurements, and more. Its high PSRR and excellent load/line transients offer unparalleled stability, even in demanding environments. The NCV59801's low quiescent current minimizes energy waste, extending battery life and keeping devices cool. This 1 A low-dropout (LDO) linear regulator comes in a miniscule package perfect for cramped layouts and portable devices. The NCV59801 supports a broad voltage range, adapting seamlessly to the user’s design needs. The NCV59801's simple design and minimal component requirements make it ideal for both seasoned engineers and hobbyists.
- 1.6 V to 5.5 V input voltage
- Output voltage from 0.6 V
- Controlled output voltage slew rate
- PSRR: 85 dB at 1 kHz
- Low dropout 120 mV at 3.3 V/1 A
- Ultra-low noise: 10 µVRMS
- WDFNW6 2 x 2 mm and DFNW8 3 x 3 mm
- ADAS
- In−vehicle networking
- Infotainment and clusters
- General purpose automotive
NCV59801 Linear Regulators
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCV59801CMLADJTCG | IC REG LINEAR POS ADJ 1A 8-DFNW | 2807 - Immediate 3000 - Factory Stock | $1.19 | Details weergeven |
![]() | ![]() | NCV59801CML180TCG | IC REG LINEAR 1.8V 1A 8-DFNW | 2763 - Immediate 6000 - Factory Stock | $1.19 | Details weergeven |
![]() | ![]() | NCV59801CML330TCG | IC REG LINEAR 3.3V 1A 8-DFNW | 5309 - Immediate | $0.62 | Details weergeven |
![]() | ![]() | NCV59801CML120TCG | IC REG LINEAR 1.2V 1A 8-DFNW | 2985 - Immediate 45000 - Factory Stock | $1.19 | Details weergeven |
![]() | ![]() | NCV59801CMTW120TAG | IC REG LINEAR 1.2V 1A 6-WDFNW | 2993 - Immediate 6000 - Factory Stock | $0.60 | Details weergeven |
![]() | ![]() | NCV59801CMTWADJTAG | IC REG LINEAR POS ADJ 1A 6-WDFNW | 2738 - Immediate 12000 - Factory Stock | $0.60 | Details weergeven |