Photodiode Amplifier Hybrid Series
OSI Optoelectronics' Photops™ general-purpose detectors have a spectral range from either 350 nm to 1100 nm or 200 nm to 1100 nm
OSI Optoelectronics' Photops series combines a photodiode with an operational amplifier in the same package. Photops general-purpose detectors have a spectral range from either 350 nm to 1100 nm or 200 nm to 1100 nm. They have an integrated package ensuring low noise output under a variety of operating conditions. These op amps are specifically selected by OSI Optoelectronics engineers for compatibility with their photodiodes. Among many of these specific parameters are low noise, low drift, and capability of supporting a variety of gains and bandwidths determined by the external feedback components. Operation from DC level to several MHz is possible in either an unbiased configuration for low speed, low drift applications, or a biased configuration for faster response time.
- Detector/amplifier combined
- Adjustable gain/bandwidth
- Low noise/wide bandwidth
- Large active area
- DIP packages
- General purpose light detection
- Laser power monitoring
- Medical analysis
- Laser communications
- Barcode readers
- Industrial control sensors
- Pollution monitoring
- Guidance systems
- Colorimeters
Photodiode Amplifier Hybrid Series
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | UDT-455 | SENSOR PHOTODIODE ANLG VOLT OUT | 98 - Immediate | $43.92 | Details weergeven |
![]() | ![]() | UDT-555D | SENSOR PHOTODIODE ANLG VOLT OUT | 37 - Immediate | $134.60 | Details weergeven |