FL Timeserver

Phoenix Contact's timeserver provides real-time positioning and timing

Image of Phoenix Contact's FL Timeserver Phoenix Contact's FL timeserver receives very accurate time and geo-location information via GNSS (GPS, GALILEO, or GLONASS) and provides the time and date information via NTP protocol in Ethernet networks to time clients.

Features
  • NTP timeserver for Ethernet networks
  • IP68 housing with integrated antenna
  • Global navigation satellite system (GNSS) receiver
    • GPS (USA)
    • GALILEO (EU)
    • GLONASS (Russia)
  • Supports Power over Ethernet (PoE) for one-cable operation
    • Alternatively, external 10 VDC to 30 VDC supply
  • Extended temperature range: -40°C to +70°C
  • UL 508

Precise geo-location provided by GPS

  • Attains GPS information from satellites (no service fees)
  • Data can be seen via web manager, SNMP, NMEA, or JSON
  • Perfect for the positioning of containers, vehicles, or buildings

Time synchronization

  • Network time synchronization between all devices
  • Provides consistent time data for log files in devices
  • Timestamps on camera images
  • Timestamps for protocol communication (IEC 60870-5-104, DNP3, etc.)
  • Reliable and secure time data with no need for an internet connection

FL Timeserver

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
GNSS RECEIVER AND NTP (NETWORK T1107132GNSS RECEIVER AND NTP (NETWORK T15 - Immediate
37 - Factory Stock
$507.61Details weergeven
Published: 2021-06-21