Smart Camera Boxes

Phoenix Contact's smart camera boxes are an all-in-one solution for PoE camera applications

Image of Phoenix Contact's Smart Camera BoxesPhoenix Contact's smart camera box product line features rugged enclosures that protect essential components for remote video monitoring applications. Traditionally, a video integrator would have to create a custom-built outdoor enclosure for such purposes, adding time and labor to their project. To reduce installation and procurement time, the smart camera boxes include power, a PoE switch, cable management, surge protection, and an additional DIN rail for system flexibility in an all-in-one IP65/IP67 package.

Features

  • Cost savings with an all-in-one solution that provides all functions in a single device
  • Significant time savings with an adapter for wall and mast mounting
  • Minimal wiring effort
  • Replaceable surge protection
  • A wide range of alarm messages via SNMP, such as in the event of sabotage attempts or defective surge protection
  • Advanced PoE management for reliable operation of IP cameras
  • IK10-rated, tamper-proof IP65/67 enclosure
  • Power budget of 90 W per port, total budget of 165 W
  • Fiber and copper backhaul variants
  • Accessory power to easily power other devices such as cell modems and WLAN
  • Quick and easy startup and configuration via web-based management or the FL Network Manager software
Applications
  • Perimeter security
  • Parking lots
  • Highway and traffic monitoring
  • Asset monitoring
  • Datacenter monitoring
Target customers
  • Video security integrators
  • Local municipalities
  • State agencies
  • DOTs

Smart Camera Boxes

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAantal poortenKoperen poortenType aansluitingAvailable QuantityPrijsDetails weergeven
SMART CAMERA BOX TO CONNECT POE1102626SMART CAMERA BOX TO CONNECT POE88RJ45, SFP0 - Immediate$1,380.74Details weergeven
SMART CAMERA BOX TO CONNECT POE1108543SMART CAMERA BOX TO CONNECT POE66RJ451 - Immediate$1,237.41Details weergeven
SMART CAMERA BOX TO CONNECT POE1108542SMART CAMERA BOX TO CONNECT POE88RJ450 - Immediate$1,180.07Details weergeven
SMART CAMERA BOX TO CONNECT POE1108544SMART CAMERA BOX TO CONNECT POE66RJ451 - Immediate
57 - Factory Stock
$1,046.30Details weergeven
Published: 2021-10-26