PC-16 Series Rotary Potentiometer
Amphenol Piher Sensing Systems' 16 mm carbon resistive potentiometer is used for a wide variety of applications including audio and industrial designs
Amphenol Piher Sensing Systems' PC16 is a 16 mm carbon resistive potentiometer used for a wide variety of applications including audio and industrial designs. The PC16 potentiometer is used as a control for musical instrument amplifiers and signal processors. Long rotational life, customizable tapers, low noise, and built-in switches are only some of the features that Amphenol Piher Sensing Systems offer to professional audio device manufacturers.
Typical applications include wah-wah pedals, power amplifiers, guitar effects pedals and volume, audio mixers, crossover trimmers, Hi-Fi rotary volume control, compressors, noise gates, and many more.
- Carbon resistive element
- IP54 protection according to IEC 60529
- Polyester substrate
- Modular gang type (up to 4)
- Self-extinguishable material UL 94-V0
- Mechanical rotation angle: 300° ± 5°
- Electrical rotation angle: 280° ± 20°
- Torque: 0.5 Ncm to 1.5 Ncm (0.7 in-oz to 2.1 in-oz)
- Stop torque: > 40 Ncm (> 56 in-oz)
- Max. torque nut (binding out): < 80 Ncm (112 in-oz)
- Thrust and pull in the shaft: > 25 N
- Max. voltage: 250 VDC (lin) 125 VDC (no lin)
- Nominal power: 50°C (122°F) (see power rating curve), 0.2 W (lin), 0.1 W (no lin)
- Taper lin; log; alog (log. and alog. only Rn ≥ 1K)
- Residual resistance: ≤ 0.5% Rn (5 Ω min)
- Equivalent noise resistance: ≤ 3% Rn (3 Ω min)
- Operating temperature: -25°C to +70°C (-13°F to +158°F)
PC-16 Series Rotary Potentiometer
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Lengte actuator | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PC16SV-10IP06-103A2020-TA | POT 10K OHM 1/5W CARBON LINEAR | 1,772" (45,00mm) | 169 - Immediate | $3.02 | Details weergeven |
![]() | ![]() | PC16SH-10IP06-103A2020-TA | POT 10K OHM 1/5W CARBON LINEAR | 1,772" (45,00mm) | 1072 - Immediate | $2.37 | Details weergeven |
![]() | ![]() | PC16SH-10IP06-104A2020-TA | POT 100K OHM 1/5W CARBON LINEAR | 1,772" (45,00mm) | 634 - Immediate | $2.67 | Details weergeven |
![]() | ![]() | PC16SH-10CP16-105A2020-C-TA | POT 1M OHM 1/5W CARBON LINEAR | 0,846" (21,50mm) | 279 - Immediate | $4.11 | Details weergeven |
![]() | ![]() | PC16SH-10CP22-103A2020-C-TA | POT 10K OHM 1/5W CARBON LINEAR | 0,984" (25,00mm) | 693 - Immediate | $4.11 | Details weergeven |
![]() | ![]() | PC16SH-07CP04-104A2020-TA | POT 100K OHM 1/5W CARBON LINEAR | 1,772" (45,00mm) | 762 - Immediate | $1.97 | Details weergeven |
![]() | ![]() | PC16SH-07CP20-103A2020-TA | POT 10K OHM 1/5W CARBON LINEAR | 0,453" (11,50mm) | 835 - Immediate | $1.97 | Details weergeven |
![]() | ![]() | PC16SV-10IP12-103A2020-TA | POT 10K OHM 1/5W CARBON LINEAR | 0,846" (21,50mm) | 622 - Immediate | $3.12 | Details weergeven |
![]() | ![]() | PC16SH-10IP06-102A2020-TA | POT 1K OHM 1/5W CARBON LINEAR | 1,772" (45,00mm) | 456 - Immediate | $1.96 | Details weergeven |
![]() | ![]() | PC16SV-10IP18-104A2020-I-TA | POT 100K OHM 1/5W CARBON LINEAR | 0,728" (18,50mm) | 599 - Immediate | $5.28 | Details weergeven |
![]() | ![]() | PC16SH-10IP06-472A2020-TA | POT 4.7K OHM 1/5W CARBON LINEAR | 1,772" (45,00mm) | 0 - Immediate | $1.70 | Details weergeven |