Pokit Pro All-In-One Multimeter, Oscilloscope, and Logger

Pokit Innovations' compact and powerful measurement tool connects wirelessly via Bluetooth® to Android or iOS smartphones

Image of Pokit Innovations' Pokit ProPokit Innovations' Pokit Pro harnesses the power of smartphones, transforming them into an awesome measurement tool that connects wirelessly via Bluetooth to Android or iOS smartphones through the Pokit app. The measurements can be saved to the app, exported, and shared in a .csv file. The multimeter function can measure voltage (600 VAC/DC), current (1 µA to 10 A), resistance (1 Ω to 1M Ω), capacitance (1 nF to 1,000 µF), and the ambient temperature (+14°F to +140°F). The Pokit Pro also includes a continuity tester and a diode checker.

The oscilloscope function has a sample rate of 1M sample per second and an acquisition window of 100 µs to 1 second. The Pokit Pro can take continuous and one-time readings with adjustable rising/falling trigger levels to trigger at a certain point. Additional functions include frequency, period, peak-peak, minimum and maximum measurements, average, duty, and RMS enabling users to make the most of the measurements. Pinch and drag the waveforms, and add up to two cursors to see the difference between points. It also supports multi-channel functionality. Connect up to four Pokit Pro devices and display signals simultaneously.

The logger function can log data for up to six months without needing to be connected to a smartphone. The Pokit Pro is compact, making it easy to place in hard-to-reach or tight spaces. Simply use the probe grips to hold and leave it to log. The Pokit Pro was started as a crowdfunding project and raised over $1.5 million.

Features
  • Includes the Pokit Pro, a hard case, attachable probe clips, a probe tip cover, CATIII probe sheaths, and a charging cable (USB-C)
  • Connects to the Pokit app on an Android or iOS device via Bluetooth
  • Connects to the Apple watch (watchOS) and Galaxy watch (Wear OS)
  • Measures voltage, current, resistance, capacitance, and temperature
  • Measures up to 600 VAC/DC, 10 A
  • Includes a continuity tester and diode checker
  • Oscilloscope: 100 µs to 1 sec. intervals
  • Multichannel oscilloscope can have up to four Pokit Pro devices
  • Real-time spectrum analyzer
  • Logger: 12-bit sampling, 1 point to 14,000 points memory, and up to six months of logging
  • Lead stores in the body of the device
  • Small enough to store in a pocket or bag
  • Low-power and a long-lasting battery life
  • Rechargeable battery via USB-C port
Applications
  • On-the-go electrical measurements
  • Electronics
  • Automotive
  • Home DIY
  • Robotics
  • Education

Pokit Pro - All-In-One Multimeter, Oscilloscope, and Logger

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
POKIT PRO (RED): CATIII 600V 10APRO-REDPOKIT PRO (RED): CATIII 600V 10A7 - Immediate$232.91Details weergeven
Published: 2023-04-24