Knob Thumb Screws and D-Sub Jackscrews

RAF's thumb screws provide easy, tool-less assembly and disassembly for numerous applications

Image of RAF Thumb ScrewsRAF's thumb screws add the finishing touch to front panels or other equipment, and offer the ease of no-tool assembly and disassembly for many applications. These components have easy-to-grip diamond knurl head surfaces, as well as a choice of materials and finishes that will complement any design.

Features
  • Washer face, plain, and push styles
  • Aluminum, brass, steel, and stainless steel
  • More than 40 metallic finishes
  • Threads: 4-40 to 1/4-20
  • Lengths: 1/2” to 2-1/2”
  • Head diameters: 3/16” to 1/2”
  • Available as standard parts in American and metric dimensions
Applications
   
  • Panel enclosures
  • Sheet metal cabinets
 
  • Electronic enclosures
  • Access panels

Knob Thumb Screws

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
THUMB SCREW KNOB - #6-327103-ALTHUMB SCREW KNOB - #6-32217 - Immediate$1.31Details weergeven
THUMB SCREW KNOB - M4X0.7M3476-SSTHUMB SCREW KNOB - M4X0.70 - Immediate$2.74Details weergeven
THUMB SCREW KNOB - #4-407100-SSTHUMB SCREW KNOB - #4-403719 - Immediate$1.50Details weergeven
THUMB SCREW KNOB - M3X0.5M3468-SSTHUMB SCREW KNOB - M3X0.5640 - Immediate$1.59Details weergeven
THUMB SCREW KNOB - #6-327103-SSTHUMB SCREW KNOB - #6-3281 - Immediate$1.61Details weergeven
THUMB SCREW KNOB - #10-327111-SSTHUMB SCREW KNOB - #10-32116 - Immediate$4.82Details weergeven
THUMB SCREW KNOB - #6-327105-SSTHUMB SCREW KNOB - #6-32207 - Immediate$1.78Details weergeven
THUMB SCREW KNOB - M4X0.7M3473-SSTHUMB SCREW KNOB - M4X0.7520 - Immediate$1.85Details weergeven
THUMB SCREW KNOB - M4X0.7M3474-SSTHUMB SCREW KNOB - M4X0.70 - Immediate$1.95Details weergeven
THUMB SCREW KNOB - #10-327109-SSTHUMB SCREW KNOB - #10-32256 - Immediate$2.05Details weergeven
THUMB SCREW KNOB - M3.5X0.6M3469-SSTHUMB SCREW KNOB - M3.5X0.6132 - Immediate$2.06Details weergeven
THUMB SCREW KNOB - #10-327110-SSTHUMB SCREW KNOB - #10-32735 - Immediate$2.62Details weergeven
THUMB SCREW KNOB - 1/4"-207112-SSTHUMB SCREW KNOB - 1/4"-20155 - Immediate$2.95Details weergeven
THUMB SCREW KNOB - M3X0.5M3467-SSTHUMB SCREW KNOB - M3X0.5241 - Immediate$2.41Details weergeven
THUMB SCREW KNOB - M4X0.7M3477-SSTHUMB SCREW KNOB - M4X0.718 - Immediate$2.51Details weergeven

D-Sub Jackscrew

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
3/16 HEX X 3/4 TL X 4-40 THD4750-103/16 HEX X 3/4 TL X 4-40 THD1750 - Immediate$1.92Details weergeven
3/16 HEX X 9/16 TL X 4-40 THD4750-73/16 HEX X 9/16 TL X 4-40 THD1375 - Immediate$0.59Details weergeven
3/16 HEX X 5/8 TL X 4-40 THD4750-83/16 HEX X 5/8 TL X 4-40 THD3352 - Immediate$0.59Details weergeven
3/16 HEX X 3/16 TL X 4-40 THD4750-13/16 HEX X 3/16 TL X 4-40 THD12682 - Immediate$0.40Details weergeven
3/16 HEX X 1/4 TL X 4-40 THD4750-23/16 HEX X 1/4 TL X 4-40 THD5628 - Immediate$0.40Details weergeven
3/16 HEX X 3/8 TL X 4-40 THD4750-43/16 HEX X 3/8 TL X 4-40 THD2438 - Immediate$0.43Details weergeven
3/16 HEX X 7/16 TL X 4-40 THD4750-53/16 HEX X 7/16 TL X 4-40 THD4186 - Immediate$0.45Details weergeven
3/16 HEX X 1/2 TL X 4-40 THD4750-63/16 HEX X 1/2 TL X 4-40 THD0 - Immediate$0.51Details weergeven
3/16 HEX X 5/16 TL X 4-40 THD4750-33/16 HEX X 5/16 TL X 4-40 THD16499 - Immediate$0.29Details weergeven
Published: 2017-12-29