AN7002Q Wi-Fi® 6 Module

Raytac Wi-Fi 6 modules offer seamless integration of dual-band Wi-Fi 6 connectivity without requiring RF design expertise

Image of Raytac AN7002Q Wi-Fi® 6 Module Raytac AN7002Q series compact, high-performance Wi-Fi 6 modules are designed for space-constrained IoT, industrial, healthcare, and mesh networking applications. Built with the Nordic Semiconductor nRF7002 Wi-Fi 6 companion IC, the AN7002Q module offers seamless integration of dual-band Wi-Fi 6 connectivity without requiring RF design expertise. This module is optimized to work alongside the Raytac MDBT53-1M series Bluetooth® Low Energy (BLE) module for complete Wi-Fi + BLE solutions, enabling robust wireless communication for next-generation smart devices.

Two Wi-Fi MAC addresses have already been loaded to each of the AN7002Q modules to support customer development. These modules have achieved pre-certification of the Wi-Fi logo, allowing customers to inherit its Wi-Fi Certification ID (CID) in order to save cost and time for Wi-Fi tests. The AN7002Q module comes in a 10.8 mm x 17.1 mm x 2.1 mm (0.43" x 0.67" x 0.08") form factor and offers a high-performance ceramic chip antenna. The module can be applied on an evaluation kit (AN7002Q-DB-5340) for Wi-Fi+BLE firmware development. The nRF7002 SoC enables the AN7002Q module to support QSPI and SPI for connecting with the Nordic BLE modules/chips based on nRF5340 or the upcoming nRF54H20 MCU. It is also qualified over a -40°C to +105°C temperature range.

The AN7002Q module also comes with two other antenna variations: the AN7002Q-P (PCB antenna) and the AN7002Q-U (external antenna).

Features
  • Nordic nRF7002 solution
  • Recommended 3rd-party module by Nordic Semiconductor
  • Wi-Fi 6 specification certified
  • Complies with 802.11a/b/g/n/ac/ax
  • RoHS and REACH compliant
  • Dual-band 2.4 GHz and 5 GHz
  • Two pre-loaded Wi-Fi MAC addresses
  • Supports target wake time (TWT)
  • Supports Wi-Fi 6 station (STA)
  • 20 MHz channel bandwidth
  • 64 QAM (MCS7), 86 Mbps PHY throughput
  • 10.8 mm x 17.1 mm x 2.1 mm (0.43" x 0.67" x 0.08")
  • Chip antenna
  • Interfaces: QSPI and SPI
  • Designed to be paired with modules/chips based on Nordic nRF5340/nRF54H20 solutions
Applications
  • IoT
  • Home and industrial automation
  • Smart homes and smart cities
  • Wearable devices
  • Medical devices
  • Wireless audio streaming
  • Proximity sensing and tracking
  • Wireless data transfer
  • Energy-saving devices
  • Electronic shelf labels (ESL) for retail industries
  • Amazon Sidewalk
  • Matter

AN7002Q Wi-Fi® 6 Module

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Nordic Wifi+BLE Demo Boards (WifAN7002Q-DB-5340Nordic Wifi+BLE Demo Boards (Wif16 - Marketplace$18.98Details weergeven
nRF7002 module(Wifi MAC loaded)AN7002QnRF7002 module(Wifi MAC loaded)20 - Marketplace$5.44Details weergeven
nRF7002 module(Wifi MAC loaded)AN7002Q-PnRF7002 module(Wifi MAC loaded)16 - Marketplace$5.44Details weergeven
nRF7002 module(Wifi MAC loaded)AN7002Q-UnRF7002 module(Wifi MAC loaded)20 - Marketplace$5.44Details weergeven
Nordic nRF7002+nRF5340 Wifi+BLEAN02C53CNordic nRF7002+nRF5340 Wifi+BLE9 - Marketplace$8.88Details weergeven
Nordic nRF7002+nRF5340 Wifi+BLEAN02P53PNordic nRF7002+nRF5340 Wifi+BLE8 - Marketplace$8.88Details weergeven
Nordic nRF7002+nRF5340 Wifi+BLEAN02U53UNordic nRF7002+nRF5340 Wifi+BLE5 - Marketplace$8.88Details weergeven
Published: 2025-05-16