RS3K-Z Series DC/DC Converters

RECOM Power’s DC/DC converters are ideal for test and measurement and industrial control applications

Image of RECOM RS3K-Z Series DC/DC ConvertersRECOM Power's RS3K-Z series is a state-of-the-art DC/DC converter with a wide 4:1 input voltage range from 9 VDC to 36 VDC, ensuring reliable performance in a wide range of applications. The RS3K-Z is also equipped with an ON/OFF control, allowing for quick and easy power management. High accuracy and tight line and load regulation ensure that the device operates stably even under challenging conditions. It is also equipped with continuous short-circuit protection and undervoltage lockout (UVLO) for added safety. With IEC/EN/UL 62368-1 certification, 3 W maximum output power, 0% minimum load, and high 86% typical efficiency, the RS3K-Z is an excellent choice for industrial applications. The device is designed to operate within an industrial temperature range of -40°C to +80°C without derating.

Features
  • 4:1 wide input voltage range
  • Compact SIP8 package
  • Continuous short-circuit protection
  • No minimum load required
  • 3 kVDC/1 minute basic isolation
  • 86% typical efficiency
Applications
  • Industrial controls
  • Automation
  • Test and measurement
  • Distributed power architectures
RS3K-Z Series Efficiency Graph - Click to Enlarge
    Image of RECOM RS3K-Z Series DC/DC Converters - Efficiency Graph SM 
RS3K-Z Series Derating Graph - Click to Enlarge
    Image of RECOM RS3K-Z Series DC/DC Converters - Derating Graph SM 

RS3K-Z Series DC/DC Converters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
3W DC/DC-CONVERTER 'ECONOLINE' SRS3K-2405SZ/H33W DC/DC-CONVERTER 'ECONOLINE' S0 - Immediate$7.39Details weergeven
3W DC/DC-CONVERTER 'ECONOLINE' SRS3K-2424SZ/H33W DC/DC-CONVERTER 'ECONOLINE' S0 - Immediate$7.39Details weergeven
Published: 2023-03-15