LoRa-E5 Series Module, Boards, and Dev Kit

Seeed's LoRa-E5 series of products is centered around the STM32WLE5JC system-level chip from ST

Image of Seeed's LoRa-E5 Series Seeed has developed four products centered around STMicroelectronics' STM32WLE5JC. These products include the LoRa-E5 module, the LoRa-E5 Grove board, the LoRa-E5 mini development board, and the LoRa-E5 development kit.

The LoRa-E5 module is designed to industrial standards, including a wide working temperature from -40°C to +85°C, making it highly suitable for industrial IoT products. The ST STM32WLE5JE is an SoC with an integrated combo of LoRa® RF and MCU chip in one. This module is also embedded with an Arm® Cortex®-M4 ultra-low-power MCU and LoRa SX126X to support (G)FSK mode and LoRa. The 62.5 kHz, 125 kHz, 250 kHz, and 500 kHz bandwidths can be used in LoRa® mode, making it suitable for the design of various IoT nodes supporting EU868 and US915.

The LoRa-E5 Mini is a compact development board suitable for small applications that require a rapid testing process. It breaks out all of the GPIOs of the LoRa-E5, including the UART, ADC, SPI, and I2C. The LoRa-E5 Mini also contains RESET and BOOT buttons which make this board very user-friendly. It has a working temperature of -40°C to +85°C and has RF output power of up to +20.8 dBm at 3.3 V. There are three ways to use the LoRa-E5 Mini: by PC connection and control using AT commands; by connection to another mainboard via UART and control using AT commands; or by a user application development and control using SDK.

The LoRa-E5 Grove module is an excellent option for users wanting to use LoRa with an SBC like Raspberry Pi 4 or a microcontroller like the Wio Terminal. Featuring full LoRaWAN® capabilities in the modular simplicity of the Grove ecosystem, the Grove LoRa-E5 lets users bring their existing devices into their LoRaWAN network with a few simple steps.

The LoRa-E5 Development Kit consists of the LoRa-E5 development board, an antenna, a USB Type-C® cable, and a 2*AA 3 V battery holder. The LoRa-E5 dev board is embedded with the LoRa-E5 STM32WLE5JC module with LoRaWAN protocol compatibility on the global frequency band. In addition, it supports various data protocols and interfaces, such as full GPIOs, RS-485, and Grove.

Features
  • LoRa-E5 Module Features
    • Ultra-low power consumption: As low as 2.1 µA sleep current (WOR mode)
    • Extremely compact size: 12 mm x 12 mm x 2.5 mm 28-pin SMT
    • High performance: TXOP=22 dBm at 868/915 MHz; -136.5 dBm sensitivity for SF12 with 125 kHz BW
    • Long-distance use: 158 dB link budget
    • Wireless connectivity: Embedded LoRaWAN protocol, AT command, support global LoRaWAN frequency plan
    • Worldwide compatibility: Wide frequency range; EU868, US915, AU915, AS923, KR920, IN865
    • Great flexibility for users who want to develop software on the MCU of the module; other GPIOs of the MCU can be easily manipulated, including UART, I2C, ADC, and others. These rich GPIO interfaces are useful for users who need to expand peripherals
    • FCC and CE Certified
  • LoRa-E5 Grove Module Features
    • LoRa-E5 (STM32WLE5JC) embedded
    • Support LoRaWAN protocol on EU868/US915 frequency band
    • Ultra-long transmitting range up to 10 km (ideal value in open space)
    • Easy control by AT command via UART connection
    • Rapid prototyping with plug-and-play Grove interfaces
    • Ultra-low power consumption and high performance
  • LoRa-E5 Mini Features
    • Full GPIOs led out from the Lora-E5 STM32WLE5JC
    • Global LoRaWAN and LoRa frequency plan supported
    • Long-distance transmission range to 10 km (ideal value in open area)
    • Mini and compact size, suitable for rapid testing and building small size prototype
    • Convenient RESET and BOOT buttons on board
  • LoRa-E5 Development Kit Features
    • Ultra-low power consumption and high performance
    • Easy testing and rapid prototyping
    • Full GPIOs led out to rich interfaces, including RS-485, Grove, and others
    • Global LoRaWAN and LoRa frequency plan supported
    • Long-distance transmission range to 10 km (ideal value in open area)

LoRa-E5 Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RF TXRX MOD ISM<1GHZ SMD LORA317990687RF TXRX MOD ISM<1GHZ SMD LORA0 - Immediate$5.90Details weergeven
WIO-E5 MINI DEV BRD STM32WLE5JC113990939WIO-E5 MINI DEV BRD STM32WLE5JC496 - Immediate$18.92Details weergeven
WIO-E5 DEV KIT STM32WLE5 LORAWAN113990934WIO-E5 DEV KIT STM32WLE5 LORAWAN52 - Immediate$23.23Details weergeven
GROVE - LORA-E5 (STM32WLE5JC), E113020091GROVE - LORA-E5 (STM32WLE5JC), E157 - Immediate$14.60Details weergeven
Published: 2021-06-21