SEIZAIKEN Silver Oxide Batteries

Seiko Instruments' SEIZAIKEN silver oxide batteries for applications where very high reliability is a top priority

Image of Seiko's Seizaiken Silver Oxide Batteries Seiko Instruments' SEIZAIKEN silver oxide batteries have been used in watches since the 1970s. With the recent introduction of shipping restrictions for Lithium type batteries and disposal limitations, silver oxide batteries have gained renewed interest. In addition to these two advantages, their high reliability, high leak resistance, low self-discharge, and stable voltage make them an optimal choice for applications where very high reliability is a top priority.

Features
  • Wide variety of high drain and low drain batteries (5.5 mAh to 160 mAh)
  • Lead- and mercury-free
  • Stable and constant 1.55 V
  • Low ESR to support Bluetooth and other protocols pulsing
  • Excellent leakage resistance attained by our crimping structure
  • No shipping restrictions
Applications
  • Small electronic devices
  • Electronic games
  • Digital thermometers
  • Remote controls
  • Medical devices, capsules, and patches
Specifications
  • Stable 1.55 V
  • High drain variety from 26 mAh to 160 mAh, and diameter ranging from 6.8 mm to 11.6 mm
  • Low drain variety from 5.5 mAh to 160 mAh, and diameter ranging from 4.8 mm to 11.6 mm
  • Low ESR

Seizaiken Silver Oxide Batteries

AfbeeldingOnderdeelnr. fabrikantBeschrijvingSpanning - nominaalGrootte / afmetingenStijl aansluitingAvailable QuantityPrijsDetails weergeven
BATTERY SLVR OX 1.55V COIN 4.8MMSR416SWBATTERY SLVR OX 1.55V COIN 4.8MM1.55 V0,19" dia x 0,06" H (4,8mm x 1,6mm)Houder vereist2415 - Immediate$2.62Details weergeven
BATTERY SLVR OX 1.55V COIN 4.8MMSR421SWBATTERY SLVR OX 1.55V COIN 4.8MM1.55 V0,19" dia x 0,08" H (4,8mm x 2,0mm)Houder vereist859 - Immediate$2.63Details weergeven
BATTERY SLVR OX 1.55V COIN 5.8MMSR512SWBATTERY SLVR OX 1.55V COIN 5.8MM1.55 V0,23" dia x 0,05" H (5,8mm x 1,3mm)Houder vereist216 - Immediate$2.15Details weergeven
BATTERY SLVR OX 1.55V COIN 5.8MMSR516SWBATTERY SLVR OX 1.55V COIN 5.8MM1.55 V0,23" dia x 0,06" H (5,8mm x 1,6mm)Houder vereist338 - Immediate$1.21Details weergeven
BATTERY SLVR OX 1.55V COIN 5.8MMSR521SWBATTERY SLVR OX 1.55V COIN 5.8MM1.55 V0,23" dia x 0,08" H (5,8mm x 2,0mm)Houder vereist9400 - Immediate$0.92Details weergeven
BATTERY SLVR OX 1.55V COIN 5.8MMSR527SWBATTERY SLVR OX 1.55V COIN 5.8MM1.55 V0,23" dia x 0,11" H (5,8mm x 2,8mm)Houder vereist900 - Immediate$1.63Details weergeven
BATTERY SLVR OX 1.55V COIN 6.8MMSR616SWBATTERY SLVR OX 1.55V COIN 6.8MM1.55 V0,27" dia x 0,06" H (6,8mm x 1,6mm)Houder vereist695 - Immediate$1.02Details weergeven
BATTERY SLVR OX 1.55V COIN 6.8MMSR621SWBATTERY SLVR OX 1.55V COIN 6.8MM1.55 V0,27" dia x 0,08" H (6,8mm x 2,0mm)Houder vereist764 - Immediate$1.18Details weergeven
BATTERY SLVR OX 1.55V COIN 6.8MMSR626SWBATTERY SLVR OX 1.55V COIN 6.8MM1.55 V0,27" dia x 0,10" H (6,8mm x 2,6mm)Houder vereist0 - Immediate$0.64Details weergeven
BATTERY SLVR OX 1.55V COIN 7.9MMSR712SWBATTERY SLVR OX 1.55V COIN 7.9MM1.55 V0,31" dia x 0,05" H (7,9mm x 1,3mm)Houder vereist286 - Immediate$2.50Details weergeven
Published: 2017-10-10