PS80 Series Automatic Reset Pressure Switches

Sensata's safe and reliable automatic reset pressure switches offer a wide range of pressure settings, port fittings, and electrical connections

Image of Sensata Technologies PS80 Series Automatic Reset Pressure SwitchesSensata's safe and reliable automatic reset pressure switches are designed to meet a broad spectrum of applications including HVAC&R, pumps, and compressors by offering a wide range of pressure settings, port fittings, and electrical connections. Their robust non-electric construction safely operates under high-pressure conditions helping keep maintenance costs and return rates low.

Air Conditioning and Refrigeration Applications

Solutions for Chiller and Boiler HVAC Systems

Pressure Sensors for Water Booster Pumps

Video - Pressure Sensors and Switches 101

Features
  • Custom engineered solutions
  • Hermetically sealed sensor
  • Environmentally sealed leads
  • Flexible setpoint range
  • Fixed set points
  • Single pole, single throw
  • Normally open/normally closed
  • Historically proven reliability
Applications
  • Air conditioning [R410a, R22, R134a, R407c CO2 (R333a), Ammonia (R717)]
  • Engine oil
  • Compressors and pumps
  • Process controls
  • Automation
  • Agricultural and construction equipment
  • Vehicle controls

PS80 Series Automatic Reset Pressure Switches

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
PRESSURE SWITCH NC 350PSI 7/16-2PS80-K1-0248PRESSURE SWITCH NC 350PSI 7/16-20 - Immediate$26.11Details weergeven
PRESSURE SWITCH NC 250PSI 7/16-2PS80-K1-0336PRESSURE SWITCH NC 250PSI 7/16-237 - Immediate$26.11Details weergeven
PRESSURE SWITCH NC 300PSI 7/16-2PS80-K1-0341PRESSURE SWITCH NC 300PSI 7/16-285 - Immediate$26.11Details weergeven
PRESSURE SWITCH NC 350PSI 7/16-2PS80-K1-0348PRESSURE SWITCH NC 350PSI 7/16-20 - Immediate$20.90Details weergeven
PRESSURE SWITCH NC 400PSI 7/16-2PS80-K1-0359PRESSURE SWITCH NC 400PSI 7/16-242 - Immediate$26.11Details weergeven
PRESSURE SWITCH NC 400PSI 7/16-2PS80-K1-0759PRESSURE SWITCH NC 400PSI 7/16-20 - Immediate$20.90Details weergeven
PRESSURE SWITCH NC 450PSI 7/16-2PS80-K1-0764PRESSURE SWITCH NC 450PSI 7/16-20 - Immediate$20.90Details weergeven
PRESSURE SWITCH NC 20PSI 7/16-20PS80-K2-F0305PRESSURE SWITCH NC 20PSI 7/16-200 - Immediate$20.90Details weergeven
PRESSURE SWITCH NC 25PSI 7/16-20PS80-K2-F0307PRESSURE SWITCH NC 25PSI 7/16-2051 - Immediate$26.11Details weergeven
PRESSURE SWITCH NC 50PSI 7/16-20PS80-K2-F0316PRESSURE SWITCH NC 50PSI 7/16-200 - Immediate$20.90Details weergeven
PRESSURE SWITCH NC 20PSI 7/16-20PS80-K2-F0605PRESSURE SWITCH NC 20PSI 7/16-200 - Immediate$20.90Details weergeven
PRESSURE SWITCH NC 55PSI 7/16-20PS80-K2-F0718PRESSURE SWITCH NC 55PSI 7/16-200 - Immediate$20.90Details weergeven
Published: 2018-08-23