Iono Pi Max PLC

Sfera Labs' PLC is a Raspberry Pi-powered solution for industrial applications with I/O, connectivity, reliability, and security requirements

Image of Sfera Labs' Iono Pi MaxSfera Labs' Iono Pi Max PLC is an unparalleled solution for industrial automation applications. The Iono Pi Max is a rugged DIN rail industrial PLC that uses a Raspberry Pi computer module as a core and is equipped with extensive digital and analog I/O connectivity, reliability, and security features.

Due to its high level of reliability, guaranteed by unique features like the dual SD card support, the hardware watchdog, and the internal UPS, the Iono Pi Max is intended for continuous 24/7 operation in harsh industrial environments for an impressive number of usecases, guaranteed by the comprehensive set of I/O and connectivity interfaces.

Thanks to its Raspberry computer module core, the Iono Pi Max is compatible with the entire Raspberry Pi ecosystem (anything that runs on Raspberry Pi also runs on Iono Pi Max), the various versions of Raspberry Pi OS, as well as all the compatible 3rd part software, low-code development environments like Node-RED (for which Iono Pi Max has a set of specific Nodes), and well-established industrial automation software like CodeSys.

The Iono Pi Max is also ready for future challenges thanks to its internal secure element for cybersecurity sensible applications.

Features
  • Core
    • Raspberry Pi CM3, CM3+, and CM4S compatible (Lite, 8 GB, 16 GB, and 32 GB)
  • Power supply
    • 10 VDC to 50 VDC power supply (surge, overcurrent, and reverse polarity protection)
    • Integrated UPS
    • Software-controlled 12 V to 24 V and 5 V auxiliary power supply output
    • Voltage and current monitoring for power supply, UPS, and auxiliary power supply output
  • Connectivity
    • RS232, RS485, and Modbus (optoisolated and protected)
    • CAN Bus 2.0B and CAN-FD (optoisolated and protected)
    • I2C expansion bus (5 V level and protected)
    • Ethernet 10/100
    • Two Type-A USBs (with power control and fault protection)
  • Reliability and security
    • Switchable dual microSD card slot
    • Hardware watchdog
    • RTC (with backup battery)
    • Secure element crypto chip (Microchip ATECC608A)
    • Internal temperature sensor, fan, and SWD debug interface
  • I/O
    • Four relay outputs (NO and NC)
    • Four OC outputs
    • Two analog outputs
    • Eight analog inputs
    • Two Pt100 and Pt1000 inputs
    • Four digital inputs
    • Four digital 5 V-level I/O lines with 1-Wire and Wiegand support
  • More
    • Front LEDs, pushbuttons, and internal buzzer
    • Earthquake sensor (optional)
Applications
  • Industrial process controls
  • Production line monitoring
  • Industrial servers/PLCs
  • Edge computing
  • Building automation
  • Marine integrated platform management systems (IPMS)
  • Access controls

Iono Pi Max PLCs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IONO PI MAX W. CM3+ 8GBICMX10XP1IONO PI MAX W. CM3+ 8GB5 - Immediate$746.23Details weergeven
IONO PI MAX W. CM3+ 32GBICMX10XP3IONO PI MAX W. CM3+ 32GB0$1,043.71Details weergeven
Published: 2023-10-24