Skyworks Featured Product
SKY67153-396LF
0.7-3.8 GHz Active Bias,
Ultra-Low-Noise Amplifier
Skyworks Solutions offers a select group of ultra-low-noise, high linearity and versatile RF amplifiers which are in stock and ready for immediate design into your demanding receiver applications.
For Cellular Infrastructure, or any high-performance receiver, these ultra-low-noise SKY67150, SKY67151, and SKY67153 are part of a new LNA family which cover a frequency range from 50–3,800 MHz, using a common 2 x 2 mm DFN package and application layout. The cascode architecture of these pHEMT LNA devices enables high linearity, high gain (26 dB) and super-low noise figure (<0.25 dB). The higher linearity SKY67021-396LF, SKY67022-396LF and SKY67023-396LF devices cover a frequency range of 700–3,000 MHz with OIP3 >40 dBm. The SKY67105, SKY67106, and SKY67107 families offer low NF and high 35 dB gain coupled with very high linearity.
For Broadband Wireless applications, the cost competitive SKY67012, SKY67013, SKY67014 and SKY67015-396LF feature <1.0 dB noise figure and gain that ranges from 12 dB-16 dB with supply current between 5 mA and 30 mA. The unique pHEMT design enables a wide supply voltage range of 1.8 to 5 V and operation from 30–3,000 MHz. Skyworks also offers discrete FETs such as the SKY65050-372LF, and silicon germanium LNAs like the SKY65047-360LF that provide the system designer the ultimate in design flexibility and broadband RF performance.
For WLAN and ISM Band applications, Skyworks offers a series of LNAs supporting multiple Wi-Fi markets and applications. With an industry-leading low noise figure of 1.2 dB at 5 GHz, the SKY65404-31 is a very small form-factor, highly-integrated LNA ideal for applications requiring excellent receiver sensitivity. The corresponding device for the 2.4 GHz frequency band is the SKY65405-21. Both are packaged in 1.5 x 1.5 DFN packages, and require a minimal number of external components, enabling ease of use.
Features |
|
- Excellent noise figure, as low as 0.50 dB
- High third-order intercept
- Excellent stability
- Small form-factor packages
- Broadband designs
|
- Low supply current (5 mA)
- High efficiency
- Flat gain response
- Single- and two-stage designs
- High linearity
|
Applications |
|
- LTE base station receivers, WCDMA, small cells, Remote Radio Heads (RRH) repeaters
- WLAN enterprise access point receivers
- GPS receivers
- Public safety radio
|
- Test and measurement instrumentation
- ISM band receiver
- Military communication
- Smart energy
|
Please click through the tabs below for more product information.
Cellular Infrastructure
| DigiKey P/N |
Skyworks P/N |
Description |
Noise Figure (dB)
|
Gain (dB) |
|
| 863-1559-1-ND |
SKY67150-396LF |
Ultra Low Noise RF Amp 0.3-2.2GHz 8DFN |
0.23 |
23 |
 |
| 863-1490-1-ND |
SKY67151-396LF |
Ultra Low Noise RF Amp 0.7-3.8GHz 8DFN |
0.25 |
26 |
 |
| 863-1560-1-ND |
SKY67153-396LF |
Ultra Low Noise RF Amp 0.7-3.8GHz 8DFN |
0.25 |
26 |
 |
| 863-1570-1-ND |
SKY67021-396LF |
0.6-1.2 GHz High Lin. Active Bias LNA |
0.6 |
17.5 |
 |
| 863-1571-1-ND |
SKY67022-396LF |
1.6-2.2 GHz High Lin. Active Bias LNA |
0.65 |
17.5 |
 |
| 863-1572-1-ND |
SKY67023-396LF |
2.0-3.0 GHz High Lin. Active Bias LNA |
0.89 |
17.3 |
 |
| 863-1271-1-ND |
SKY67101-396LF |
Low Noise RF Amp 0.4-1.2 GHz 8 DFN |
0.57 |
17.5 |
 |
| 863-1270-1-ND |
SKY67100-396LF |
Low Noise RF Amp 1.2-2.3 GHz 8DFN |
0.7 |
17.5 |
 |
| 863-1396-1-ND |
SKY67102-396LF |
Low Noise RF Amp 2.0-3.0 GHz 8DFN |
0.8 |
17.5 |
 |
| 863-1395-1-ND |
SKY67001-396LF |
High Lin. RF Amp 0.7-1.0 GHz 8DFN |
0.6 |
17.5 |
 |
| 863-1394-1-ND |
SKY67002-396LF |
High Lin. RF Amp 1.6-2.1 GHz 8DFN |
0.65 |
17.5 |
 |
| 863-1393-1-ND |
SKY67105-306LF |
High Gain RF Amp 0.6-1.1 GHz 16QFN |
0.7 |
37 |
 |
| 863-1392-1-ND |
SKY67106-306LF |
High Gain RF Amp 1.5-3.0 GHz 16QFN |
0.65 |
35 |
 |
Available in Tape & Reel (2-ND), Cut Tape (1-ND), and custom Digi-Reel® (6-ND)
Broadband Low Noise FET
| DigiKey P/N |
Skyworks P/N |
Description |
Noise Figure (dB)
|
Gain (dB) |
|
| 863-1391-1-ND |
SKY67014-396LF |
Low Current RF Amp 1.5-3.0 GHz 8DFN |
0.9 |
13 |
 |
| 863-1265-1-ND |
SKY65047-360LF |
Low Current RF FET 0.4-3.0 GHz 8DFN |
0.8 |
16.6 |
 |
| 863-1067-1-ND |
SKY65050-372LF |
Low Noise RF FET 0.45-6.0 GHz SC-70 |
0.65 |
15.5 |
 |
Available in Tape & Reel (2-ND), Cut Tape (1-ND), and custom Digi-Reel® (6-ND)
WiFi
| DigiKey P/N |
Skyworks P/N |
Frequency (GHz) |
VDD (V) |
Noise Figure (dB) |
Gain (dB) |
Package (mm) |
|
| 863-1368-1-ND |
SE2600S-R |
2.4-2.5 |
3.3 |
1.8 |
12 |
11-pin CSP, 1.07 x 1.05 x 0.38 |
 |
| 863-1369-1-ND |
SE2601T-R |
2.4-2.5 |
3.3 |
1.8 |
12 |
12-pin QFN, 2 x 2 x 0.6 |
 |
| 863-1398-1-ND |
SKY65404-31 |
4.9-5.9 |
3.3 |
1.2 |
13 |
6-pin DFN, 1.5 x 1.5 x 0.45 |
 |
Available in Tape & Reel (2-ND), Cut Tape (1-ND), and custom Digi-Reel® (6-ND)
Evaluation Boards
| DigiKey P/N |
Skyworks P/N |
Description |
|
| 863-1325-ND |
SKY67101-396LF-EVB |
BOARD EVAL FOR SKY67101-396 |
 |
| 863-1303-ND |
SKY67100-396LF-EVB |
BOARD EVAL FOR SKY67100-396 |
 |
| 863-1390-ND |
SKY67102-396LF-EVB |
RF EVAL FOR SKY67102-396LF |
 |
| 863-1389-ND |
SKY67001-396LF-EVB |
RF EVAL FOR SKY67001-396LF |
 |
| 863-1388-ND |
SKY67002-396LF-EVB |
RF EVAL FOR SKY67002-396LF |
 |
| 863-1387-ND |
SKY67105-306LF-EVB |
RF EVAL FOR SKY67105-306LF |
 |
| 863-1386-ND |
SKY67106-306LF-EVB |
RF EVAL FOR SKY67106-306LF |
 |
| 863-1385-ND |
SKY67014-396LF-EVB |
RF EVAL FOR SKY67014-396LF |
 |
| 863-1306-ND |
SKY65050-372LF-EVB |
BOARD EVAL FOR SKY65050-372 |
 |
| 863-1319-ND |
TW17-D900 |
BOARD EVAL FOR SKY65047-360 |
 |
| 863-1308-ND |
TW17-D910 |
BOARD EVAL FOR SKY65047-360 |
 |
| 863-1320-ND |
TW17-D920 |
BOARD EVAL FOR SKY65047-360 |
 |
| 863-1328-ND |
SKY65405-21-EVB |
BOARD EVAL FOR SKY65405-21 |
 |
| 863-1423-ND |
SE2601T-EK1 |
EVAL KIT FOR SE2601T |
 |
| 863-1399-ND |
SKY65404-31-EVB |
RF EVAL BOARD FOR SKY65404-31 |
 |
| 863-1432-ND |
EN30-D905-001_V1 |
EVAL BOARD FOR SKY65404-31 |
 |
| 863-1564-ND |
SKY67153-396LF EVB 700-1000MHZ |
EVAL BOARD RF LNA 700-1000HZ |
 |
| 863-1565-ND |
SKY67153-396LF EVB 1600-2170MHZ |
EVAL BOARD RF LNA 1600-2710HZ |
 |
| 863-1566-ND |
SKY67153-396LF EVB 3400-3800MHZ |
EVAL BOARD RF LNA 3400-3800HZ |
 |
| 863-1567-ND |
SKY67151-396LF EVB 1600-2200MHZ |
EVAL BOARD FOR SKY67151-396LF |
 |
| 863-1568-ND |
SKY67151-396LF EVB 2300-2700MHZ |
EVAL BOARD FOR SKY67151-396LF |
 |
| 863-1569-ND |
SKY67151-396LF EVB 700-1000MHZ |
EVAL BOARD FOR SKY67151-396LF |
 |