HDMI 2.1 Cables

Stewart Connector HDMI 2.1 cables are designed with industry-supported HDMI technology

Image of Stewart Connector HDMI 2.1 CablesStewart Connector expands its HDMI cable line with HDMI 2.1, supporting higher resolutions and refresh rates like 8K at 60 Hz, with increased bandwidth up to 48 Gbps. Designed with industry-supported HDMI technology, they are ideal for audio-visual applications, including TVs, displays, and IoT devices.

Features
  • HDMI 2.1 male to HDMI 2.1 male
  • Cable lengths: 3 feet, 6 feet, and 10 feet
  • AWG size: 30 AWG
  • Gold-plated connectors
  • Backward compatible with previous HDMI standards
Applications
  • Gaming
  • Home technology
  • HD televisions
  • Virtual reality headsets
  • IoT applications

HDMI 2.1 Cables

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
HDMI-2.1 MALE TO HDMI-2.1 MALE CSC-2HH003FHDMI-2.1 MALE TO HDMI-2.1 MALE C69 - Immediate$10.78Details weergeven
HDMI-2.1 MALE TO HDMI-2.1 MALE CSC-2HH006FHDMI-2.1 MALE TO HDMI-2.1 MALE C58 - Immediate$11.98Details weergeven
HDMI-2.1 MALE TO HDMI-2.1 MALE CSC-2HH010FHDMI-2.1 MALE TO HDMI-2.1 MALE C80 - Immediate$15.81Details weergeven
Published: 2025-03-12