In the development of high-voltage, hermetically-sealed connectors, TE Connectivity's LGH high-voltage lead assemblies and receptacles represent two major advances in the science of high-voltage application — both pioneered by TE Connectivity. As a result of this technological advantage, TE is the leading manufacturer of high-voltage, high-altitude, high-temperature lead assemblies and connectors. In the field of high-voltage application, TE has conducted extensive research, development, quality studies, and reliability programs, yielding numerous standard products for military and industrial high-voltage applications. LGH high-voltage lead assemblies and receptacles are used in many systems, designed to meet or exceed military specifications.
Features and Benefits
- No exposed high-voltage parts
- Space saving: maximum performance from small size and weight
- Fast connect and disconnect
- Wide temperature range: -67°F to +257°F [-55°C to +125°C], continuous
- Hermetically sealed
- Fungus, moisture, oil, and chemical resistant
- High-altitude operation: at any altitude without voltage derating
- Excellent mechanical strength: resists vibration and shock
- High dielectric strength
- High reliability: operates under extreme environmental conditions
- Unaffected by ultra-violet light
- Radiation resistant
- Non-toxic insulation: does not give off toxic fumes when burned
- Excellent shelf life
- Meets applicable military specifications
- Quick, easy installation
Applications
- High-temperature, high-altitude applications
- Low-temperature, low-altitude devices
- Harsh environments where high voltage is used
View all LGH High-Voltage Connectors