P-Clamps
TE's P-Clamps provide a light, fast, and efficient solution to mounting cable harnesses
TE Connectivity's (TE) P-Clamp provides a light, fast, and efficient solution to mounting cable harnesses. P-Clamp sizes cover the full cable diameter range of AS21919 P-Clamp sizes. Faster install times and lighter weight give TE P-Clamps a lower applied cost than standard AS21919 P-Clamps. Separate mounting and clamping features allow flexible and modular assembly processes while engineered PEEK material maintains the strength of metal without the weight. Tool-less lock and unlock feature enables quick and comfortable harness installation and rework.
- Commercial aviation
- Military aerospace
- Military and marine vehicles
- Industrial vehicles
- Rail
- Automotive
- Motion control
- Industrial machinery
- Factory automation
Key Features / Benefits
- Full range of size options to cover AS21919
- Opportunity for weight reduction
- Tool-less operation
P-Clamps
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Materiaal | Hoogte | Grootte paneelopening | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | THA-PDKG-13 | CBL CLAMP P-TYPE BLACK FASTENER | Polyetheretherketon (PEEK), glasgevuld | 1,217" (30,91mm) | 0,201" (5,10mm) | 0 - Immediate | $46.56 | Details weergeven |
![]() | ![]() | THA-PDKG-21 | CBL CLAMP P-TYPE BLACK FASTENER | Polyetheretherketon (PEEK), glasgevuld | 1,783" (45,30mm) | 0,201" (5,10mm) | 0 - Immediate | $66.47 | Details weergeven |