0.110 Receptacle and Housing

TE Connectivity introduces the 0.110 low-profile positive lock receptacle and housing that centers the receptacle in the housing

Image of TE Connectivity's 0.110 Low-Profile Positive Lock Receptacle and HousingTraditional positive lock housing’s design does not center the receptacle within the housing, nor does it center the housing onto the tab. For tabs centered within shrouds, this style product is often too large. The design of TE’s low-profile-positive lock receptacle and housing centers the receptacle in the housing. It also centers the housing onto the tab. This allows the necessary clearance all around the tab.

Features
  • 22 to 18 AWG
  • .080 to .120 (2.03 - 3.05) insulation diameter range
  • Tin plated brass
  • Insertion force 4 to 6 lbs (1.8 to 2.7 kg)
  • Straight orientation
  • Stock thickness 0.010 (0.25)
  • V-0 120°C nylon housing material, white color
  • Housing is lower-profile than traditional positive lock housing
  • New design centers receptacle within the housing, allowing symmetrical clearance from the tab to the plastic shroud around tab

Applications

  • Washing machines
  • Dryers
  • Electric and gas ranges
  • Wall ovens
  • Dishwashers
  • Refrigeration
  • HVAC
  • Automotive
Published: 2015-01-05