RJ45 Connector Plug Cat 6A

TE Connectivity's RJ45 industrial IP20 Cat 6A connector plug with automatic wire cutoff function

Image of TE's RJ45 Connector Plug TE Connectivity's industrial IP20 RJ45 Cat 6 A plug was designed using "common core" technology, a platform technology used in the entire industrial RJ45 product family. This new plug extends the family of field installable Cat 5e common core designs with a connector that can be terminated without the need for tools, to Cat 6 A cables in the field. This solution includes an automatic wire cutoff function, which helps provide error-free installation and optimal performance in the field. Upon closing the core housing, the excess wire is cut off at the same time the wires are connected to the plug contacts. This TE solution can handle 10 Gbps data rates, supporting bandwidths of up to 500 MHz.

Applications
  • Control cabinets
  • Motor/motor controls
  • Machinery
  • Robotics
  • Industrial cable solutions

RJ45 Connector Plug Cat 6A

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RJ45 CONNECTOR CAT6A, IP20 PLUG2120892-1RJ45 CONNECTOR CAT6A, IP20 PLUG622 - Immediate$46.02Details weergeven
RJ45 CONNECTOR CAT6A, IP20 PLUG2120892-2RJ45 CONNECTOR CAT6A, IP20 PLUG87 - Immediate$43.16Details weergeven
RJ45 CONNECTOR CAT6A, IP20 PLUG2120892-3RJ45 CONNECTOR CAT6A, IP20 PLUG51 - Immediate$43.00Details weergeven
VARIANT 14 COUPLER;RJ45,CAT6A,8P1-2120875-1VARIANT 14 COUPLER;RJ45,CAT6A,8P0 - ImmediateSee Page for PricingDetails weergeven
VARIANT 14;JACK METAL,RJ45,CAT6A1-2120871-1VARIANT 14;JACK METAL,RJ45,CAT6A0 - ImmediateSee Page for PricingDetails weergeven
VARIANT 14; METAL PLUG, RJ45,CAT1-2120864-1VARIANT 14; METAL PLUG, RJ45,CAT0 - Immediate$63.18Details weergeven
Published: 2017-07-24