Texas Instruments' DRV10970 is an integrated three-phase BLDC motor driver for home appliance, cooling fan, and other general-purpose motor control applications. The embedded intelligence, small form factor, and simple pinout structure reduce the design complexity, board space, and system cost. The integrated protections improve the system robustness and reliability. The output stage of DRV10970 consists of three with RDSON of 400 mΩ (H + L). Each is capable of driving up to 1 A RMS and 1.5 A peak output current. When the device enters sleep mode, it consumes typical 35 μA of current.
The advanced 180° sine-wave commutation algorithm is embedded into the device and achieves high efficiency, low torque ripple, and superior acoustic performance. The adaptive driving angle adjustment function achieves the most optimized efficiency regardless of the motor parameters and load conditions. The DRV10970 is designed for either differential or single-ended Hall sensor based applications. The differential Hall signal inputs are detected by the integrated comparators. The device supports three Hall and single Hall based applications; the single Hall sensor mode reduces the system cost by eliminating two Hall sensors.
| Features |
|
|
- Wide power supply voltage range: 5 V to 18 V
- Integrated FETs: 1 A RMS, 1.5 A peak output phase/winding current
- Total driver H + L RDSON: 400 mΩ
- Embedded 180° sine-wave and trapezoidal commutations
- Ultra-low power consumption in sleep mode (35 µA)
- Adaptive drive angle adjustment
|
|
- Three or single Hall sensor option to minimize system cost
- Motor spin direction control
- Configurable for 30° Hall placement or 0° Hall placement
- Adjustable retry timing after motor lock
- Programmable current-limit function
- Tachometer: motor speed information on open-drain FG pin
|