LM741 Operational Amplifiers

Texas Instruments offers its LM741 operational amplifiers for a wide range of analog applications

Image of Texas Instruments' LM741 Operational AmplifiersTexas Instruments' LM741 series are general-purpose operational amplifiers which feature improved performance over industry standards like the LM709. They are direct, plug-in replacements for the 709C, LM201, MC1439, and 748 in most applications.

The amplifiers offer many features which make their application nearly foolproof: overload protection on the input and output, no latch-up when the common-mode range is exceeded, as well as freedom from oscillations. The LM741C is identical to the LM741 and LM741A except that the LM741C has their performance ensured over a 0°C to 70°C temperature range, instead of -55°C to 125°C.

Features

  • Overload protection on the input and output
  • No latch-up when the common-mode range is exceeded

LM741 Operational Amplifiers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC OPAMP GP 1 CIRCUIT TO99-8LM741HIC OPAMP GP 1 CIRCUIT TO99-8288 - Immediate$19.26Details weergeven
IC OPAMP GP 1 CIRCUIT 8CDIPLM741JIC OPAMP GP 1 CIRCUIT 8CDIP815 - Immediate$21.08Details weergeven
IC OPAMP GP 1 CIRCUIT TO99-8LM741CHIC OPAMP GP 1 CIRCUIT TO99-8471 - Immediate$18.50Details weergeven
IC OPAMP GP 1 CIRCUIT TO99-8LM741CH/NOPBIC OPAMP GP 1 CIRCUIT TO99-8272 - Immediate$18.50Details weergeven
IC OPAMP GP 1 CIRCUIT 8DIPLM741CN/NOPBIC OPAMP GP 1 CIRCUIT 8DIP21163 - Immediate$0.89Details weergeven
IC OPAMP GP 1 CIRCUIT TO99-8LM741H/NOPBIC OPAMP GP 1 CIRCUIT TO99-8439 - Immediate$19.26Details weergeven
Published: 2016-09-13