LMV358 Low-Voltage Rail-to-Rail Output Operational Amplifier

Texas Instruments' LMV358 operational amplifier (op amp) for use in applications with size constraints

Image of Texas Instruments' LMV358 Low-Voltage, Rail-to-Rail Output, Operational AmpliferTexas Instruments' LMV358 is a single or dual low-voltage op amp with rail-to-rail output swing. This device is a cost-effective solution for applications where low-voltage operation, space-saving, and low cost are needed. This amplifier is designed specifically for low-voltage (2.7 V to 5 V) operation, and with performance specifications meeting or exceeding the LM358 device that operates from 5 V to 30 V. With package sizes down to one-half the size of the DBV (SOT-23) package, this device can be used for a variety of applications.

Features
  • 2.7 V and 5 V performance
  • ESD protection exceeds JESD 22
    • 2000 V human-body model
    • 1000 V charged device model
  • -40°C to +125°C operation 
  • No crossover distortion
  • Low supply current: 210 µA typ.
  • Rail-to-rail output swing
Applications
  • Desktop PCs
  • HVAC: heating, ventilating, and air conditioning
  • Motor control: AC induction
  • Netbooks
  • Portable media players
  • Power: telecom DC/DC module: digital
  • Pro audio mixers
  • Refrigerators
  • Washing machines: high-end and low-end

LMV358 Low-Voltage, Rail-to-Rail Output Operational Amplifier

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC OPAMP GP 2 CIRCUIT 8VSSOPLMV358IDGKRIC OPAMP GP 2 CIRCUIT 8VSSOP8962 - Immediate$0.33Details weergeven
IC OPAMP GP 2 CIRCUIT 8VSSOPLMV358IDDURIC OPAMP GP 2 CIRCUIT 8VSSOP0 - Immediate
9 - Marketplace
$0.76Details weergeven
IC OPAMP GP 2 CIRCUIT 8VSSOPLMV358QDDURIC OPAMP GP 2 CIRCUIT 8VSSOP0 - Immediate$1.16Details weergeven
IC OPAMP GP 2 CIRCUIT 8VSSOPLMV358QDGKRIC OPAMP GP 2 CIRCUIT 8VSSOP5499 - Immediate$0.30Details weergeven
IC OPAMP GP 2 CIRCUIT 8SOICLMV358QDRIC OPAMP GP 2 CIRCUIT 8SOIC1968 - Immediate
44433 - Marketplace
$0.73Details weergeven

Evaluation Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
DUAL-DIYAMP-EVMDUAL-DIYAMP-EVMDUAL-DIYAMP-EVM16 - Immediate$20.73Details weergeven
Published: 2018-08-21