OPA2170/71 RRO Op Amp
Smallest 36 V microPower RRO general purpose operational amplifier
Texas Instruments' first 36 V general purpose operational amplifier is offered in the industry's smallest package for the single (SOT553) and dual (VSSOP). The OPA2170 provides the best combination of low cost and specifications for the industrial market for a wide variety of applications, simplifying BOM lists across several designs.
- Supply range: +2.7 V to +36 V, ±1.35 V to ±18 V
- Low noise: 19 nV/√Hz
- RFI filtered inputs
- Input range includes the negative supply
- Input range operates to positive supply
- Tracking amplifier in power modules
- Merchant power supplies
- Transducer amplifiers
- Bridge amplifiers
- Temperature measurements
OPA2170/71 RRO Op Amps
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Stroom - ingang bias | Spanning - Span (Max) | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OPA2170AIDR | IC OPAMP GP 2 CIRCUIT 8SOIC | 8 pA | 36 V | 15386 - Immediate | $1.65 | Details weergeven |
![]() | ![]() | OPA2170AIDCUR | IC OPAMP GP 2 CIRCUIT 8VSSOP | 8 pA | 36 V | 3391 - Immediate | $2.19 | Details weergeven |
![]() | ![]() | OPA2171AQDRQ1 | IC OPAMP GP 2 CIRCUIT 8SOIC | 8 pA | 36 V | 2127 - Immediate | $2.28 | Details weergeven |
![]() | ![]() | OPA2170AIDSGT | IC OPAMP GP 2 CIRCUIT 8WSON | 8 pA | 36 V | 20633 - Immediate | $2.46 | Details weergeven |
![]() | ![]() | OPA2170AID | IC OPAMP GP 2 CIRCUIT 8SOIC | 8 pA | 36 V | 14184 - Immediate | $1.64 | Details weergeven |
![]() | ![]() | OPA2171MDCUTEP | IC OPAMP GP 2 CIRCUIT 8VSSOP | 8 pA | 36 V | 721 - Immediate | $10.48 | Details weergeven |
![]() | ![]() | OPA2170AIDGK | IC OPAMP GP 2 CIRCUIT 8VSSOP | 8 pA | 36 V | 373 - Immediate | $1.93 | Details weergeven |
![]() | ![]() | OPA2170AIDCUT | IC OPAMP GP 2 CIRCUIT 8VSSOP | 8 pA | 36 V | 282 - Immediate | $2.38 | Details weergeven |
![]() | ![]() | OPA2170AIDSGR | IC OPAMP GP 2 CIRCUIT 8WSON | 8 pA | 36 V | 16479 - Immediate | $2.28 | Details weergeven |
![]() | ![]() | OPA2171AID | IC OPAMP GP 2 CIRCUIT 8SOIC | 8 pA | 36 V | 4383 - Immediate | $2.19 | Details weergeven |
![]() | ![]() | OPA2171AIDGK | IC OPAMP GP 2 CIRCUIT 8VSSOP | 8 pA | 36 V | 8180 - Immediate | $1.86 | Details weergeven |
![]() | ![]() | OPA2171AIDCUR | IC OPAMP GP 2 CIRCUIT 8VSSOP | 8 pA | 36 V | 17209 - Immediate | $2.19 | Details weergeven |
![]() | ![]() | OPA2171AIDGKR | IC OPAMP GP 2 CIRCUIT 8VSSOP | 8 pA | 36 V | 6734 - Immediate | $1.96 | Details weergeven |
![]() | ![]() | OPA2171AIDCUT | IC OPAMP GP 2 CIRCUIT 8VSSOP | 8 pA | 36 V | 6739 - Immediate | $2.64 | Details weergeven |
![]() | ![]() | OPA2171AIDR | IC OPAMP GP 2 CIRCUIT 8SOIC | 8 pA | 36 V | 5751 - Immediate | $1.96 | Details weergeven |
![]() | ![]() | OPA2170AIDGKR | IC OPAMP GP 2 CIRCUIT 8VSSOP | 8 pA | 36 V | 2405 - Immediate | $1.65 | Details weergeven |
![]() | ![]() | OPA2171AQDGKRQ1 | IC OPAMP GP 2 CIRCUIT 8VSSOP | 8 pA | 36 V | 3720 - Immediate | $2.57 | Details weergeven |
![]() | ![]() | OPA2170AQDGKRQ1 | IC OPAMP GP 1 CIRCUIT 8VSSOP | 8 pA | 36 V | 0 - Immediate | $2.21 | Details weergeven |