Controlled Receptacle Product Series

Thomas Research Products' duplex receptacle features an exclusive and patented tamper-resistant mechanism

Image of Thomas Research Products Controlled Receptacle Product SeriesThomas Research Products' Hubbell Control Solutions (HCS) duplex receptacle is the latest addition to the HCS comprehensive offering for controlled devices. Featuring Hubbell’s exclusive and patented tamper-resistant mechanism, the unit is capable of controlling other receptacles downstream in the branch circuit. Hubbell offers this innovative device in a wired control option. The series is designed to be automatically controlled by a low voltage signal from occupancy sensors or any other type of control capable of performing this task, such as a time-of-day control device. This controlled receptacle solution is fully compatible with existing systems.

Features
  • Split or fully controlled 15 A or 20 A options
  • Downstream branch circuit control
  • Permanent NEC 406.3 (E) markings
  • UL498B SA Listed receptacles with integral switching comply with supplement SA
  • Fed Spec W596G
  • Available in white, black, brown, gray, green, ivory, and light almond
  • UL Listed
  • Compatible with HCS power packs, occupancy sensors, PowerHUBB, and NX and CX controls

Controlled Receptacle Product Series

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
AC RCPT NEMA 5-15RHCSREC-F-20A-WHAC RCPT NEMA 5-15R4 - Immediate$54.23Details weergeven
AC RCPT NEMA 5-15RHCSREC-S-20A-WHAC RCPT NEMA 5-15R0 - Immediate$57.13Details weergeven
Published: 2021-11-29