Internet Office® Series 550 VA 300 W Standby UPS, Ultra-Compact Desktop, USB

Protect data and valuable devices with Tripp Lite's standby UPS

Image of Tripp Lite's Internet Office® Series 550 VA 300 W Standby UPS Tripp Lite's INTERNET550U standby UPS offers complete protection for PCs, workstations and other sensitive electronics in an attractive ultra-compact, mountable housing. It prevents data loss and system downtime by providing battery supported AC output during brownouts and blackout conditions. Audible alarm and front panel LEDs offer status information regarding line and battery power operation.

Features
  • INTERNET550U standby UPS offers complete protection from blackouts, brownouts, and surges on both AC and Tel/DSL line connections
  • Four battery supported outlets protect computer, monitor, and vital system peripherals, plus four additional surge suppression-only outlets for printers and other system accessories not requiring battery support
  • 550 VA/300 W power handling ability supports a variety of PCs, workstations, and other sensitive electronics
  • Built-in USB port enables data-saving unattended shutdown when used with Tripp Lite's PowerAlert software, available via free download from www.tripplite.com/poweralert

Applications

  • Protect electrical equipment from surges
  • Provide battery backup to computers and servers to prevent data loss

Internet Office® Series 550 VA 300 W Standby UPS

AfbeeldingOnderdeelnr. fabrikantBeschrijvingHoogteGewichtAvailable QuantityPrijsDetails weergeven
UPS 550VA 300W 8OUT SERIAL RJ/11INTERNET550SERUPS 550VA 300W 8OUT SERIAL RJ/113,098" (78,70mm)6,5 lbs (2,9 kg)0 - Immediate$103.66Details weergeven
UPS 550VA 300W 120V 8OUT W/RJ11INTERNET550UUPS 550VA 300W 120V 8OUT W/RJ114,134" (105,00mm)6,5 lbs (2,9 kg)69 - Immediate$101.90Details weergeven
Published: 2019-09-27