UDOO X86 II Development Board

UDOO’s X86 II is perfect for gaming, education, and digital signage applications

Image of UDOO's Neo Development Board UDOO's UDOO X86 II is based on Intel's Quad Core x86 processors, which include both Pentium N3710 and Celeron N3160 cores. The UDOO X86 II PC offers a powerful x86 maker board along with an Arduino™ Leonardo-compatible platform, all embedded on the same board. These SBCs come with eMMC and SSD storage interface, one HDMI, two MiniDP video outputs, and Gigabit Ethernet. These computers support Windows, Linux, and Android operating systems.

Features
  • Core processor: Intel
    • Pentium N3710, SB02-4940-0000-C0
    • Celeron N3160, SB02-3740-0000-C0
  • Core speed: 2 GHz, 2.24 GHz, and 2.56 GHz
  • RAM capacity/installed: 4 GB and 8 GB
  • Storage interface: eMMC, SSD
  • Video outputs: HDMI, MiniDP
  • Ethernet: Gigabit Ethernet (GbE)
  • USB: USB 3.0 (3)
  • Digital I/O lines: 23
  • Operating system: Microsoft® Windows® 10, 8.1, 7, Oracle Linux, and Android
  • Package/case: 4.72" x 3.35" (120 mm x 85 mm)
Applications
  • Gaming
  • Digital signage
  • 3D scanning
  • Education
  • Smart home gateways
  • Drones and rovers
  • Internet of Things (IoT)

SBO2 Family of SBCs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SBC 2.56GHZ 4 CORE 8GB/8GB RAMSB02-4940-0000-C0SBC 2.56GHZ 4 CORE 8GB/8GB RAM0 - Immediate$268.83Details weergeven
Published: 2017-11-09