Enhanced isoCink+™ Rectifiers

Vishay enhanced isoCink+ bridge rectifiers offer low thermal resistance for space saving, high-current solutions in switchmode power supplies, home appliances, and audio/video equipment

Image of Vishay's Enhanced isoCink+™ Rectifiers Vishay's isoCink+ rectifier incorporates an aluminum heat-sink which significantly reduces device operating temperature and increases current-handling (up to 45 A), without increasing package dimensions. Traditional case temperatures range over 164°C; these rectifiers have a case temperature of 155°C (10° lower) with the same current conditions.

Features
  • Higher efficiency than standard bridge rectifiers; less power wasted
  • Lower Pd means possible smaller heat sink and lower cost
  • Smaller heat sink for reduced package weight
  • Low thermal resistance reduces heat generation and need for heat sinks
Applications
  • Automotive
  • Telecommunications
  • Consumer electronics
  • Industrial equipment

Enhanced isoCink+™ Bridge Rectifiers

Onderdeelnr. fabrikantBeschrijvingSpanning - doorlaat (Vf) (max.) bij IfStroom - sper lekkage bij VrBedrijfstemperatuurAvailable QuantityPrijsDetails weergeven
BU2006-M3/45BRIDGE RECT 1PHASE 600V 20A BU1.05 V @ 10 A5 µA @ 600 V-55°C ~ 150°C (TJ)0 - Immediate$1.45Details weergeven
BU1506-M3/45BRIDGE RECT 1PHASE 600V 15A BU1.05 V @ 7.5 A5 µA @ 600 V-55°C ~ 150°C (TJ)0 - Immediate$1.21Details weergeven
BU1510-M3/45BRIDGE RECT 1PHASE 1KV 15A BU1.05 V @ 7.5 A5 µA @ 1000 V-55°C ~ 150°C (TJ)0 - Immediate$1.18Details weergeven
BU2008-M3/45BRIDGE RECT 1PHASE 800V 20A BU1.05 V @ 10 A5 µA @ 800 V-55°C ~ 150°C (TJ)0 - Immediate$1.45Details weergeven
BU2508-M3/45BRIDGE RECT 1PHASE 800V 3.5A BU1.05 V @ 12.5 A5 µA @ 600 V-55°C ~ 150°C (TJ)0 - Immediate$1.45Details weergeven
BU1006A-M3/45BRIDGE RECT 1PHASE 600V 10A BU1.1 V @ 5 A10 µA @ 600 V-55°C ~ 150°C (TJ)683 - Immediate$2.59Details weergeven
BU1008A-M3/45BRIDGE RECT 1PHASE 800V 10A BU1.1 V @ 5 A5 µA @ 800 V-55°C ~ 150°C (TJ)0 - Immediate$3.26Details weergeven
BU1010A-M3/45BRIDGE RECT 1PHASE 1KV 10A BU1.1 V @ 5 A5 µA @ 1000 V-55°C ~ 150°C (TJ)0 - Immediate$1.16Details weergeven
BU1006-M3/45BRIDGE RECT 1PHASE 600V 10A BU1.05 V @ 5 A5 µA @ 600 V-55°C ~ 150°C (TJ)752 - Immediate$2.76Details weergeven
BU1008-M3/45BRIDGE RECT 1PHASE 800V 10A BU1.05 V @ 5 A5 µA @ 800 V-55°C ~ 150°C (TJ)0 - Immediate$1.16Details weergeven
BU1010-M3/45BRIDGE RECT 1PHASE 1KV 10A BU1.05 V @ 5 A5 µA @ 1000 V-55°C ~ 150°C (TJ)0 - Immediate$1.16Details weergeven
BU1206-M3/45BRIDGE RECT 1PHASE 600V 12A BU1.05 V @ 6 A5 µA @ 600 V-55°C ~ 150°C (TJ)0 - Immediate$1.16Details weergeven
BU1208-M3/45BRIDGE RECT 1PHASE 800V 12A BU1.05 V @ 6 A5 µA @ 800 V-55°C ~ 150°C (TJ)0 - Immediate$1.13Details weergeven
BU1210-M3/45BRIDGE RECT 1PHASE 1KV 12A BU1.05 V @ 6 A5 µA @ 1000 V-55°C ~ 150°C (TJ)0 - Immediate$1.16Details weergeven
BU1508-M3/45BRIDGE RECT 1PHASE 800V 15A BU1.05 V @ 7.5 A5 µA @ 800 V-55°C ~ 150°C (TJ)0 - Immediate$1.21Details weergeven
BU2010-M3/45BRIDGE RECT 1PHASE 1KV 20A BU1.05 V @ 10 A5 µA @ 1000 V-55°C ~ 150°C (TJ)438 - Immediate$3.96Details weergeven
BU2506-M3/45BRIDGE RECT 1PHASE 600V 3.5A BU1.05 V @ 12.5 A5 µA @ 600 V-55°C ~ 150°C (TJ)703 - Immediate$3.69Details weergeven
BU2510-M3/45BRIDGE RECT 1PHASE 1KV 3.5A BU1.05 V @ 12.5 A5 µA @ 1000 V-55°C ~ 150°C (TJ)0 - Immediate$1.45Details weergeven
Published: 2017-08-30