9926 Series Circuit Breakers
Weidmüller’s DIN rail mounted circuit breakers are ideal for protection of control circuitry, load components, and electrical wiring
Weidmuller's range of industrial DIN rail mounted circuit breakers are part of its broad electronics portfolio, which provides isolation and protection solutions for automation control systems. Compared with traditional fused protection, these compact circuit breakers can be closely tailored to the application in order to simplify control and minimize equipment downtime in the event of a fault.
Product ratings and mechanical construction are designed to provide the high levels of reliability expected from automation and control equipment installed on capital plant, and specifications conform to recognized international standards.
- For industrial AC and DC installations
- Models either for branch applications cULus (UL489/CSA C22.2 No %.02) approvals or supplemental cURus / UL1077 approved CSA C22.2 No. 235
- Single- and multi-pole models with auxiliary trip options
- Trip point unaffected by ambient temperature changes
- Variety of trip characteristics available to suit equipment protected
- Narrow width on mounting rail: 12 mm per pole
- GFCI models with standard ratings up to 240 V/50 A
- Full set of approved accessories
9926 Series Circuit Breakers
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Nominale stroom (A) | Nominale spanning - AC | Type actuator | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | 7940125379 | CIR BRKR MAG-HYDR 1A 120VAC | 1A | 120 V | Hefboom | 81 - Immediate | $30.37 | Details weergeven | |
![]() | 7940102572 | CIR BRKR MAG-HYDR 2A 120VAC | 2A | 120 V | Hefboom | 207 - Immediate | $31.78 | Details weergeven | |
![]() | 7940102575 | CIR BRKR MAG-HYDR 5A 120VAC | 5A | 120 V | Hefboom | 387 - Immediate | $38.31 | Details weergeven | |
![]() | 7940102580 | CIR BRKR MAG-HYDR 10A 120VAC | 10A | 120 V | Hefboom | 167 - Immediate | $36.97 | Details weergeven | |
![]() | 7940102582 | CIR BRKR MAG-HYDR 15A 120VAC | 15A | 120 V | Hefboom | 180 - Immediate | $28.58 | Details weergeven | |
![]() | 7940102584 | CIR BRKR MAG-HYDR 20A 120VAC | 20A | 120 V | Hefboom | 59 - Immediate | $28.77 | Details weergeven | |
![]() | 7940102585 | CIR BRKR MAG-HYDR 25A 120VAC | 25A | 120 V | Hefboom | 23 - Immediate | $31.98 | Details weergeven | |
![]() | 7940102643 | CIR BRKR MAG-HYDR 1A 240VAC | 1A | 240 V | Hefboom | 67 - Immediate | $78.43 | Details weergeven | |
![]() | 7940102644 | CIR BRKR MAG-HYDR 2A 240VAC | 2A | 240 V | Hefboom | 206 - Immediate | $82.16 | Details weergeven | |
![]() | 7940102647 | CIR BRKR MAG-HYDR 5A 240VAC | 5A | 240 V | Hefboom | 31 - Immediate | $81.56 | Details weergeven |