CUBESERIES™ Compact Power for Industrial Control

Weidmüller CUBESERIES industrial relay modules are European-made solutions for reliable signal switching and load control

Image of Weidmüller CUBESERIES™ Compact Power for Industrial ControlWeidmüller CUBESERIES industrial relay modules are engineered for high-performance switching, signal multiplication, and system decoupling in machine and plant automation. Designed and manufactured in Europe, these modules are ideal for standard and demanding industrial applications, offering robust performance, compact form factors, and simplified installation.

The CUBESERIES includes both CRI (16 mm width) and CRM (27 mm width) miniature relays, available in configurations such as 1 CO (16 A), 2 CO (8 A to 12 A), and 4 CO (6 A to 7 A). These relays are available with PUSH IN or screw terminal connections and feature integrated LED indicators, test buttons, and freewheeling diodes for enhanced diagnostics and safety.

Pre-assembled CUBESERIES KITs streamline installation by combining relays, sockets, retaining clips, and status indicators into a single, tested unit, reducing wiring time, part numbers, and inventory complexity. The series also offers a wide range of accessories, including cross-connections, LED/protection modules, and retaining clips for vibration-prone environments.

CUBESERIES relays meet the highest standards of reliability, longevity, and safety. The series is supported by digital tools, including online selection guides and engineering data, to assist users from planning through to commissioning.

Features
  • Compact relay widths: 16 mm (CRI) and 27 mm (CRM)
  • High switching capacity: up to 16 A (1 CO)
  • PUSH IN and screw terminal options
  • Integrated LED status indicators (green/red)
  • Test buttons for manual signal simulation
  • Pre-assembled KITs for fast installation
  • Wide voltage range: 12 V to 230 V AC/DC
  • Freewheeling diodes and RC filters for protection
  • Cross-connection options for simplified wiring
  • Retaining clips with marker holders
  • Pluggable LED and protection modules
  • Durable design for industrial environments
  • Color-coded components for easy identification
  • Compatible with Weidmüller MultiMark system
  • 100% function-tested before delivery
Applications
  • Industrial automation systems
  • Machine building
  • Process control systems
  • Energy technology
  • Cabinet infrastructure
  • Signal decoupling
  • Load switching
  • Signal multiplication
  • Safety circuits
  • HVAC systems
  • Lighting controls
  • Conveyor systems
  • Packaging machinery
  • Building automation
  • Renewable energy systems

CUBESERIES™ Relay Modules

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CUBESERIES, RELAY, NUMBER OF CON3052430000CUBESERIES, RELAY, NUMBER OF CON26 - Immediate$6.01Details weergeven
CUBESERIES, RELAY, NUMBER OF CON3052290000CUBESERIES, RELAY, NUMBER OF CON10 - Immediate$6.01Details weergeven
CUBESERIES, RELAY, NUMBER OF CON3052330000CUBESERIES, RELAY, NUMBER OF CON20 - Immediate$7.15Details weergeven
CUBESERIES, RELAY, NUMBER OF CON3052730000CUBESERIES, RELAY, NUMBER OF CON20 - Immediate$9.66Details weergeven
CUBESERIES, RELAY, NUMBER OF CON3052360000CUBESERIES, RELAY, NUMBER OF CON20 - Immediate$10.16Details weergeven
CUBESERIES, RELAY, NUMBER OF CON3052800000CUBESERIES, RELAY, NUMBER OF CON35 - Immediate$10.24Details weergeven
CUBESERIES, RELAY, NUMBER OF CON3053010000CUBESERIES, RELAY, NUMBER OF CON30 - Immediate$10.24Details weergeven
CUBESERIES, RELAY, NUMBER OF CON3052510000CUBESERIES, RELAY, NUMBER OF CON11 - Immediate$10.41Details weergeven
CUBESERIES, RELAY, NUMBER OF CON3052770000CUBESERIES, RELAY, NUMBER OF CON20 - Immediate$10.97Details weergeven
CUBESERIES, RELAY, NUMBER OF CON3052870000CUBESERIES, RELAY, NUMBER OF CON20 - Immediate$10.97Details weergeven
CUBESERIES, RELAY, NUMBER OF CON3052400000CUBESERIES, RELAY, NUMBER OF CON20 - Immediate$11.45Details weergeven
CUBESERIES, RELAY, NUMBER OF CON3052840000CUBESERIES, RELAY, NUMBER OF CON17 - Immediate$11.54Details weergeven
CUBESERIES, RELAY, NUMBER OF CON3052550000CUBESERIES, RELAY, NUMBER OF CON17 - Immediate$11.82Details weergeven
CUBESERIES, RELAY, NUMBER OF CON3052910000CUBESERIES, RELAY, NUMBER OF CON20 - Immediate$12.13Details weergeven
CUBESERIES, RELAY, NUMBER OF CON3052780000CUBESERIES, RELAY, NUMBER OF CON20 - Immediate$12.13Details weergeven
CUBESERIES, RELAY, NUMBER OF CON3053120000CUBESERIES, RELAY, NUMBER OF CON20 - Immediate$12.13Details weergeven
Published: 2025-07-15