USB 2.0 EMI and ESD Solution
Würth Elektronik USB 2.0 EMS stick with integrated ESD protection and EMI filter
Würth Elektronik offers an EMI and ESD solution for those having trouble with noise on a USB 2.0 interface. The USB 2.0 EMC Adapter can be connected to the board during testing to improve its EMC susceptibility. In general, this stick will allow the board to pass all EMI and ESD tests.
Würth Elektronik also offers a quick and cost effective way for redesigning a board after passing EMI testing. The existing plug can be replaced by Würth Elektronik USB 2.0 EPLE jack. The WE-EPLE is the world's first integrated USB 2.0 jack with integrated EMI and ESD filter and is fully compatible with standard THT USB 2.0 jack.
- Shrink PCB size and reduce noise
- First pin-compatible USB connector fully integrated
- ESD protection (flow through) <10 V @ 15 kV
- Data line noise suppression 90 W @ 100 MHz
- VCC line noise suppression >40 dB @ 1 MHz ~ 1 GHz
- Specified filter characteristics
- USB 2.0 tested and approved
- Same size as part number 61400416021
USB 2.0 EMI and ESD Solution
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Functie | Gebruikt IC / onderdeel | Inhoud | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 829999STICK | EVAL BOARD FOR 82400102 | Electrostatische ontlading (ESD) | 82400102 | Printplaat/-platen | 16 - Immediate | $14.91 | Details weergeven |