WE-LHCA Low-Profile High-Current Inductor

Würth Elektronik inductors are available in four sizes and support currents up to 30.5 A

Image of Würth Elektronik WE-LHCA Low-Profile High-Current Inductor Würth Elektronik WE-LHCA series molded, low-profile, high-current SMT inductors feature a soft saturation due to a distributed air gap in the iron alloy powder. These inductors are available in four sizes (1040, 1365, 1770, and 7030). The WE-LHCA series operates within a temperature range of -55°C to +155°C and is AEC-Q200 qualified. These inductors provide a wide range of inductance values from 0.47 µH to 82 µH and support currents up to 30.5 A. Designed with magnetic shielding and high current capability in a compact form factor, the WE-LHCA series prevents thermal aging degradation.

Applications
  • DC/DC for high-current power supplies
  • Start/stop systems
  • Infotainment systems
  • Power distribution modules
  • HVAC systems
  • Onboard chargers
Features
  • Shielded construction
  • Low profile
  • Distributed air gap in iron alloy powder
  • Wide operating temperature range: -55°C to +155°C
  • Designed to avoid thermal aging degradation

WE-LHCA Low-Profile High-Current Inductor

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
FIXED IND 1UH 12.8A 7.6 MOHM SMD784373460010FIXED IND 1UH 12.8A 7.6 MOHM SMD986 - Immediate$2.44Details weergeven
FIXED IND 15UH 3.3A 108 MOHM SMD784373460150FIXED IND 15UH 3.3A 108 MOHM SMD972 - Immediate$2.44Details weergeven
FIXED IND 4.7UH 6.3A 33 MOHM SMD784373460047FIXED IND 4.7UH 6.3A 33 MOHM SMD575 - Immediate$2.44Details weergeven
FIXED IND 8.2UH 4.6A 58 MOHM SMD784373460082FIXED IND 8.2UH 4.6A 58 MOHM SMD990 - Immediate$2.44Details weergeven
FIXED IND 5.6UH 5.4A 40.5 MOHM784373460056FIXED IND 5.6UH 5.4A 40.5 MOHM995 - Immediate$2.44Details weergeven
FIXED IND 2.2UH 8.3A 16.5 MOHM784373460022FIXED IND 2.2UH 8.3A 16.5 MOHM890 - Immediate$2.44Details weergeven
FIXED IND 3.3UH 7.1A 25 MOHM SMD784373460033FIXED IND 3.3UH 7.1A 25 MOHM SMD1000 - Immediate$2.44Details weergeven
FIXED IND 10UH 4.1A 72 MOHM SMD784373460100FIXED IND 10UH 4.1A 72 MOHM SMD820 - Immediate$2.44Details weergeven
FIXED IND 1.5UH 12.4 MOHM SMD784373460015FIXED IND 1.5UH 12.4 MOHM SMD900 - Immediate$2.44Details weergeven
FIXED IND 680NH 12.4A 5.5 MOHM7843734600068FIXED IND 680NH 12.4A 5.5 MOHM975 - Immediate$2.44Details weergeven
FIXED IND 470NH 15.5A 4.5 MOHM7843734600047FIXED IND 470NH 15.5A 4.5 MOHM975 - Immediate$2.44Details weergeven
FIXED IND 560NH 13.4A 4.8 MOHM7843734600056FIXED IND 560NH 13.4A 4.8 MOHM1000 - Immediate$2.44Details weergeven
FIXED IND 6.8UH 46.5 MOHM SMD784373460068FIXED IND 6.8UH 46.5 MOHM SMD755 - Immediate$2.44Details weergeven
FIXED IND 22UH 2.7A 174 MOHM SMD784373460220FIXED IND 22UH 2.7A 174 MOHM SMD738 - Immediate$2.44Details weergeven
FIXED IND 10UH 8.6A 32 MOHM SMD784373680100FIXED IND 10UH 8.6A 32 MOHM SMD727 - Immediate$2.89Details weergeven
FIXED IND 22UH 5.7A 68 MOHM SMD784373680220FIXED IND 22UH 5.7A 68 MOHM SMD568 - Immediate$2.89Details weergeven
FIXED IND 3.3UH 21A 5.8 MOHM SMD784373865033FIXED IND 3.3UH 21A 5.8 MOHM SMD355 - Immediate$2.98Details weergeven
FIXED IND 47UH 5.6A 85 MOHM SMD784373865470FIXED IND 47UH 5.6A 85 MOHM SMD161 - Immediate$2.98Details weergeven
FIXED IND 4.7UH 16.9A 8.6 MOHM784373865047FIXED IND 4.7UH 16.9A 8.6 MOHM367 - Immediate$2.98Details weergeven
FIXED IND 47UH 3.7A 165 MOHM SMD784373680470FIXED IND 47UH 3.7A 165 MOHM SMD641 - Immediate$2.89Details weergeven
Published: 2024-12-19