WE-MTCI SMD Multi-Turn Ratio Coupled Inductor

Wurth's WE-MTCI inductor SMD multi-turn ratio coupled inductor features operating temperatures of -40°C to +125°C

Image of Wurth Electronics' WE-MTCI: SMD Multi-Turn Ratio Coupled InductorWurth Electronics' WE-MTCI series is their first multi-turn coupled inductor with turn ratios of 1:1:5, 1:2, and 1:3 while offering different inductance values in a tiny package (5.2 mm x 5.2 mm x 3.1 mm). The WE-MTCI series is available in 5030 package size.

Characteristics
  • Smallest coupled inductor with different turn ratio and 0.8 kV isolation
  • Magnetically shielded
  • 1:1 transformer
  • Operating temperature: -40°C to +125°C
Applications
  • Ideal solution for buck/boost converters with regulated and unregulated output voltages
  • Step-up or step-down converters with auxiliary winding
  • High density isolated converter applications (for example, flyback converters)
  • Can be used in auto-transformer applications

WE-MTCI SMD Multi-Turn Ratio Coupled Inductor

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
INDUCT ARRAY 2 COIL 10UH SMD744889020100INDUCT ARRAY 2 COIL 10UH SMD2168 - Immediate$1.95Details weergeven
INDUCT ARRAY 2 COIL 10UH SMD744889030100INDUCT ARRAY 2 COIL 10UH SMD1988 - Immediate$1.73Details weergeven
INDUCT ARRAY 2 COIL 22UH SMD744889020220INDUCT ARRAY 2 COIL 22UH SMD1966 - Immediate$1.95Details weergeven
INDUCT ARRAY 2 COIL 22UH SMD744889030220INDUCT ARRAY 2 COIL 22UH SMD578 - Immediate$1.95Details weergeven
INDUCT ARRAY 2 COIL 33UH SMD744889020330INDUCT ARRAY 2 COIL 33UH SMD2726 - Immediate$1.73Details weergeven
INDUCT ARRAY 2 COIL 33UH SMD744889030330INDUCT ARRAY 2 COIL 33UH SMD1301 - Immediate$1.95Details weergeven
Published: 2018-01-29