3M
Bumpon™ Protective Products and Rollstock
Use as Feet, Stops, Spacers, Protectors
| Standard Molded Shapes | ||||||
|---|---|---|---|---|---|---|
| Product | Color | Adhesive | Width inches mm |
Height inches mm |
Hardness Shore A |
|
| Transparent | 1 SJ5382 | c | A-20 | 0.250 6.4 | 0.075 1.9 | 75 |
| 2 SJ5302 | c | A-20 | 0.312 7.9 | 0.085 2.2 | 75 | |
| 3 SJ5306 | c | A-20 | 0.375 9.5 | 0.150 3.8 | 75 | |
| 4 SJ5303 | c | A-20 | 0.440 11.2 | 0.200 5.1 | 75 | |
| 5 SJ5312 | c | A-20 | 0.500 12.7 | 0.140 3.6 | 75 | |
| Quiet Clear | 6 SJ6506 | c | R-25 | 0.375 9.5 | 0.150 3.8 | 55 |
| 7 SJ6553 | c | R-25 | 0.433 11.0 | 0.120 3.1 | 55 | |
| 8 SJ6561 | c | R-25 | 0.433 11.0 | 0.150 3.8 | 55 | |
| 9 SJ6512 | c | R-25 | 0.500 12.7 | 0.140 3.5 | 55 | |
| Hemisphere | 10 SJ5003 | w, g, b | R-30 | 0.440 11.2 | 0.200 5.1 | 70 |
| 11 SJ5027 | w, g, b | R-30 | 0.630 16.0 | 0.312 7.9 | 70 | |
| 12 SJ5017 | w, g, b | R-30 | 0.750 19.1 | 0.380 9.7 | 70 | |
| 13 SJ5009 | w, g, b | R-30 | 0.880 22.4 | 0.400 10.2 | 70 | |
| Cylindrical | 14 SJ5532* | g, b | R-30 | 1.880 47.8 | 0.660 16.8 | 70 |
| 15 SJ5076 | b | R-30 | 0.315 8.0 | 0.110 2.8 | 70 | |
| 16 SJ5012 | w, g, br, b | R-30 | 0.500 12.7 | 0.140 3.6 | 70 | |
| 17 SJ5001 | b | R-30 | 0.500 12.7 | 0.145 3.6 | 70 | |
| 18 SJ5744 | b | R-30 | 0.750 19.1 | 0.160 4.1 | 70 | |
| Square | 19 SJ5007 | b, w | R-30 | 0.413 10.4 | 0.098 2.5 | 70 |
| 20 SJ5008 | w, g, b | R-30 | 0.500 12.7 | 0.120 3.0 | 70 | |
| 21 SJ5018 | w, g, br, b | R-30 | 0.500 12.7 | 0.230 5.8 | 70 | |
| 22 SJ5023 | w, g, br, b | R-30 | 0.812 20.6 | 0.300 7.6 | 70 | |
| 23 SJ5514 | w, g, br, b | R-30 | 0.812 20.6 | 0.520 13.2 | 70 | |
| 24 SJ5307 | c | A-20 | 0.413 10.4 | 0.098 2.5 | 75 | |
| 25 SJ5705 | b | R-30 | 1.280 32.4 | 0.250 6.4 | 70 | |
| Hexagon | 26 SJ5202 | lbr | R-25 | 0.433 11.0 | 0.063 1.6 | 25 |
| 27 SJ5201 | lbr | R-25 | 0.433 11.0 | 0.125 3.2 | 25 | |
| Resiliant Rollstock | ||||
|---|---|---|---|---|
| Product | Color | Adhesive | Thickness mm |
Hardness Shore A |
| 28 SJ56xx | c | A-20 | 1.6 0.8 | 75 |
| 29 SJ59xx | b | A-20 | 6.4 3.2 1.6 | 36 |
| 30 SJ52xx | lbr | R-25 | 3.2 1.6 | 40 |
| 31 SJ58xx/60xx/62xx | b, br | R-30/A-20/R-25 | 3.2 1.6 0.8 | 72 |
Resources

















<