KX-2 Series Quartz Crystals
Geyer Electronic America KX-2 series quartz crystals with a super ultra-miniature footprint are ideal for hearing aids, earbuds, and wireless applications
Geyer Electronic America KX-2 series precision frequency control devices can be used in any application containing an MCU, MPU, FPGA, or ASIC to support signal conditioning for the clocking tree. These KX-2 series crystals with a super ultra-miniature footprint are perfect for hearing aids, earbuds, and wireless applications.
- Frequency range: 40 MHz to 100 MHz
- Operating temperature range: -40°C to +85°C
- Tolerances down to ±10 ppm
- Load capacitance: 6 pf
- ESR: 60 ohms
- Drive level: 10 µW
- Shunt capacitance: 3.0 pf
- Aging ±2 ppm at +25°C first year maximum
- Super ultra-miniature applications where board space is critical and a clocking tree is required
- Hearing aids
- Earbuds
- Wireless applications
KX-2 Series Quartz Crystals
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|
![]() | ![]() | 12.88085 | METAL CAN SMD 2 PAD | 2000 - Immediate | $0.33 | Details weergeven |
![]() | ![]() | 12.86592 | Crystal 25.0Mhz SMD KX-6T 12pF, | 2200 - Immediate | $0.35 | Details weergeven |
![]() | ![]() | 12.85521 | CYSTAL 26.0MHZ 10PF SMD | 2200 - Immediate | $0.38 | Details weergeven |
![]() | ![]() | 12.84816 | Crystal 25.0MHz 8pF SMD | 998 - Immediate | $0.38 | Details weergeven |
![]() | ![]() | 12.87149 | CRYSTAL 32.7680KHZ 9PF SMD | 3116 - Immediate | $0.55 | Details weergeven |
![]() | ![]() | 12.87130 | 32.768KHZ CRYSTAL PLASTIC SMD 4 | 1404 - Immediate | $0.53 | Details weergeven |
![]() | ![]() | 12.86509 | Cystal 48.0Mhz 10pF SMD | 1048 - Immediate | $0.38 | Details weergeven |
![]() | ![]() | 12.88727 | CRYSTAL CERAMIC SMD 4 PAD | 1892 - Immediate | $0.38 | Details weergeven |
![]() | ![]() | 12.87118 | 32.768KHZ QUARTZ WATCH CRYSTAL | 2972 - Immediate | $0.52 | Details weergeven |
![]() | ![]() | 12.87131 | 32.768KHZ CRYSTAL PLASTIC SMD 4 | 2622 - Immediate | $0.53 | Details weergeven |
![]() | ![]() | 12.60023 | Cystal 48.0Mhz 12pF SMD | 2000 - Immediate | $0.38 | Details weergeven |
![]() | ![]() | 12.86550 | Crystal 16.0Mhz 10pF SMD | 2000 - Immediate | $0.38 | Details weergeven |
![]() | ![]() | 12.89131 | Crystal 48.0Mhz SMD KX-9AT 16pF, | 1756 - Immediate | $0.38 | Details weergeven |
![]() | ![]() | 12.86512 | Cystal 20.0Mhz 10pF SMD | 1030 - Immediate | $0.38 | Details weergeven |
![]() | ![]() | 12.85569 | CYSTAL 27.120MHZ 8PF SMD | 4100 - Immediate | $0.48 | Details weergeven |