KX-9A Series Quartz Crystal

Geyer Electronic's quartz crystal has a frequency range from 7.68 MHz to 300 MHz

Image of Geyer Electronic's KX-8 Series Quartz Crystal Geyer Electronic's KX-9A series quartz precision frequency control device can be used in any application containing an MCU, MPU, FPGA, or ASIC to support signal conditioning for the clocking tree.

Applications
  • Networking
  • Robotics
  • Audio
  • Traffic control
  • Smart homes
  • Home security
  • Commercial security
  • Wearables
  • Gaming
Features
  • Ceramic SMD 4-pad device
  • Frequency range: 7.680 MHz to 300.0 MHz
  • Operating temperature range: -40°C to +105°C
  • Tolerance: down to ±10 ppm
  • Load capacitance: 10 pf to 20 pf
  • Equivalent series resistance (ESR): 30 Ω to 330 Ω
  • Drive level: 200 µW
  • Shunt capacitance CO max: 5.0 pf
  • Aging first year at +25°C maximum: ±2 ppm

KX-9A Series Quartz Crystal

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
Crystal 10.0Mhz SMD KX-9AE 16pF,12.89103Crystal 10.0Mhz SMD KX-9AE 16pF,1248 - Immediate$0.38Details weergeven
Crystal 48.0Mhz SMD KX-9AT 16pF,12.89131Crystal 48.0Mhz SMD KX-9AT 16pF,1756 - Immediate$0.38Details weergeven
Crystal 13.560Mhz SMD KX-9AE 16p12.89126Crystal 13.560Mhz SMD KX-9AE 16p995 - Immediate$0.38Details weergeven
Crystal 27.0Mhz SMD KX-9AT 16pF,12.89078Crystal 27.0Mhz SMD KX-9AT 16pF,1000 - Immediate$0.38Details weergeven
Crystal 13.560Mhz SMD KX-9A 16pF12.89017Crystal 13.560Mhz SMD KX-9A 16pF1333 - Immediate$1.00Details weergeven
Crystal 26.0Mhz SMD KX-9AT 16pF,12.89082Crystal 26.0Mhz SMD KX-9AT 16pF,1000 - Immediate$0.38Details weergeven
Crystal 32.0Mhz SMD KX-9AT 16pF,12.89155Crystal 32.0Mhz SMD KX-9AT 16pF,1085 - Immediate$0.38Details weergeven
Crystal 24.5760Mhz SMD KX-9AT 2012.89288Crystal 24.5760Mhz SMD KX-9AT 20924 - Immediate$0.38Details weergeven
Crystal 27.0Mhz SMD KX-9A 16pF,12.89029Crystal 27.0Mhz SMD KX-9A 16pF,1000 - Immediate$0.38Details weergeven
Crystal 16.0Mhz SMD KX-9AE 20pF,12.89209Crystal 16.0Mhz SMD KX-9AE 20pF,1001 - Immediate$0.92Details weergeven
Crystal 25.0Mhz SMD KX-9A 16pF,12.89027Crystal 25.0Mhz SMD KX-9A 16pF,1836 - Immediate$0.77Details weergeven
Crystal 32.0Mhz SMD KX-9A 16pF,12.89020Crystal 32.0Mhz SMD KX-9A 16pF,968 - Immediate$0.38Details weergeven
Crystal 8.0Mhz SMD KX-9AT 16pF,12.89190Crystal 8.0Mhz SMD KX-9AT 16pF,1364 - Immediate$1.19Details weergeven
Crystal 8.0Mhz SMD KX-9BH 8pF, 412.89495Crystal 8.0Mhz SMD KX-9BH 8pF, 4759 - Immediate$0.38Details weergeven
Published: 2024-01-11