KX-327NHT Series Quartz 32.768 KHz Watch Crystal

Geyer's crystals feature an operating temperature range as wide as -40°C to +125°C

Image of Geyer's KX-327NHT Series Quartz 32.768KHz Watch CrystalGeyer's Quartz precision frequency control devices are used in any application requiring a real-time clocking (RTC) reference for the day/date/time stamp on the MCU, MPU, FPGA, or ASIC.

Features
  • FO = 32.768 KHz
  • Operating temperature range: -40°C to +125°C
  • Tolerances: down to ±5 ppm
  • Load capacitance: 6 pf to 12.5 pf
  • ESR: 30 kΩ, 50 kΩ, 60 kΩ, 70 kΩ, 80 kΩ, and 90 kΩ
  • Drive level: 0.1 mW (typical) 1.0 mW (maximum)
  • Aging: ±3 ppm at +25°C fist year maximum
Applications
  • Any application requiring an RTC for the clock calendar

KX-327NHT Series Quartz 32.768KHz Watch Crystals

AfbeeldingOnderdeelnr. fabrikantBeschrijvingTypeFrequentieFrequentiestabiliteitAvailable QuantityPrijsDetails weergeven
CRYSTAL 32.7680KHZ 9PF SMD12.87149CRYSTAL 32.7680KHZ 9PF SMDkHz-kristal (stemvork)32.768 kHz-0.035ppm3116 - Immediate$0.55Details weergeven
CRYSTAL 32.7680KHZ 12.5PF SMD12.87150CRYSTAL 32.7680KHZ 12.5PF SMDkHz-kristal (stemvork)32.768 kHz-0.035ppm7562 - Immediate$0.57Details weergeven
CRYSTAL 32.768KHZ 6PF SMD12.87081CRYSTAL 32.768KHZ 6PF SMDkHz-kristal (stemvork)32.768 kHz-0.035ppm9001 - Immediate$0.53Details weergeven
CRYSTAL 32.768KHz 7pF SMD12.87174CRYSTAL 32.768KHz 7pF SMDkHz-kristal (stemvork)32.768 kHz-0.036ppm4968 - Immediate$0.65Details weergeven
CRYSTAL 32.768KHz 9pF SMD12.87143CRYSTAL 32.768KHz 9pF SMDkHz-kristal (stemvork)32.768 kHz-0.035ppm5995 - Immediate$0.65Details weergeven
CRYSTAL 32.7680KHZ 12.5PF SMD12.87181CRYSTAL 32.7680KHZ 12.5PF SMDkHz-kristal (stemvork)32.768 kHz-0.03ppm2103 - Immediate$0.68Details weergeven
CRYSTAL 32.768KHz 7pF SMD12.87147CRYSTAL 32.768KHz 7pF SMDkHz-kristal (stemvork)32.768 kHz-1942 - Immediate$0.53Details weergeven
CRYSTAL 32.7680kHz 12.5pF SMD12.87159CRYSTAL 32.7680kHz 12.5pF SMDkHz-kristal (stemvork)32.768 kHz-0.035ppm8065 - Immediate$0.60Details weergeven
Crystal 32.7680kHz 9pF SMD12.87180Crystal 32.7680kHz 9pF SMDkHz-kristal (stemvork)32.768 kHz-0.03ppm5533 - Immediate$0.58Details weergeven
CRYSTAL 32.7680KHZ 7PF SMD12.87148CRYSTAL 32.7680KHZ 7PF SMDkHz-kristal (stemvork)32.768 kHz-0.035ppm7105 - Immediate$0.65Details weergeven
CYSTAL 32.7680KHZ 12.5PF SMD12.87160CYSTAL 32.7680KHZ 12.5PF SMDMHz-kristal32.768 kHz±20ppm14817 - Immediate$0.68Details weergeven
CRYSTAL 32.768KHZ 7PF SMD12.87163CRYSTAL 32.768KHZ 7PF SMDkHz-kristal (stemvork)32.768 kHz-0.036ppm9618 - Immediate$0.65Details weergeven
CRYSTAL 32.7680KHZ 12.5PF SMD12.87170CRYSTAL 32.7680KHZ 12.5PF SMDkHz-kristal (stemvork)32.768 kHz-11432 - Immediate$0.81Details weergeven
CRYSTAL 32.768KHZ 7PF SMD12.87106CRYSTAL 32.768KHZ 7PF SMDkHz-kristal (stemvork)32.768 kHz-1832 - Immediate$1.90Details weergeven
Cystal 32.7680Khz 12.5pF SMD12.87114Cystal 32.7680Khz 12.5pF SMDkHz-kristal (stemvork)32.768 kHz-0,034ppm, ±0,006ppm5002 - Immediate$0.62Details weergeven
Published: 2024-01-03