Nautilus Stainless Steel Protective Caps for SMA and TNC Connectors

GCT's IP67 rated protective caps prevent moisture, dust, and debris build-up in connector mating faces when unmated

Image of GCT's Nautilus Stainless Steel Protective Caps for SMA and TNC ConnectorsGCT's Nautilus steel protective caps can be used where regular brass bodied caps with gold or nickel plating are not robust enough for harsh, corrosive, or a combination of both environments such as ag tech and waste management. While Nautilus SMA and TNC bulkhead connectors are already IP67, IP68, or IP69K sealed, whether mated or unmated, these stainless steel protective caps will guard against the build-up of moisture, dust, and debris in the connector’s mating face when left open to the elements. Users may also use them for purely cosmetic purposes.

Available in SMA and TNC and with and without retaining chain. Standard brass bodied versions are also available for applications in less demanding environments.

Features
  • SMA and TNC variants
  • Prevent debris build up when unmated
  • Ideal for harsh environments
  • Standard brass bodied versions also available
Applications
  • Ag tech
  • Waste management
  • Food processing
  • Harsh environments
  • Marine

Nautilus Stainless Steel Protective Caps for SMA and TNC Connectors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
TNC CAP WITHOUT CHAIN IP67 STAINRFCT-TNC-CAP-GS-4TNC CAP WITHOUT CHAIN IP67 STAIN0 - Immediate$4.85Details weergeven
SMA CAP WITHOUT CHAIN IP67 STAINRFCT-SMA-CAP-GS-5SMA CAP WITHOUT CHAIN IP67 STAIN402 - Immediate$6.32Details weergeven
Published: 2021-11-22