TNC and BNC IP67/68/69K Rated Cable Assemblies

GCT's Nautilus series of RF cable assemblies include TNC and BNC assemblies with stainless-steel and isolated options

Image of GCT's TNC and BNC IP67/68/69K Rated Cable AssembliesGCT's high-performance assemblies feature a choice of IPEX MHF1 or MMCX connectors at the comms module/PCB mating end. The TNC series is available with a nickel-plated brass body as standard in front- and rear-mount varieties with the option of standard and reverse polarity. An IP69K-rated rear-mount, standard polarity stainless-steel version is also available and is ideal for harsh environments. Additionally, the TNC series features an isolated version with rear-mounting and standard polarity.

Features
  • Rated to IP67/68 or 69K
  • TNC and BNC versions
  • IPEX MHF1 and MMCX module/PCB end options
  • Isolated TNC version available
  • Standard lengths of 50 mm, 100 mm, 150 mm, and 200 mm
  • Various cable types for frequency and flexibility options
  • Impedance rating of 50 Ω
  • Frequency range: DC to 6 GHz
  • Temperature range: -40°C to +85°C
  • Protective caps available
Applications
  • Antennas
  • Industrial
  • Military
  • Mining
  • Ag-tech
  • Food and beverage production

MHF-1 to BNC Assemblies

AfbeeldingOnderdeelnr. fabrikantBeschrijving2e contact geslachtAvailable QuantityPrijsDetails weergeven
COAX CBL MHF1 TO BNC 3.9"CABLE 272 RF-0100-A-1COAX CBL MHF1 TO BNC 3.9"Vrouwtje0 - Immediate$9.46Details weergeven
COAX CBL MHF1 TO BNC 5.9"CABLE 272 RF-0150-A-1COAX CBL MHF1 TO BNC 5.9"Vrouwtje0 - Immediate$9.81Details weergeven
COAX CBL MHF1 TO BNC 1.9"CABLE 272 RF-0050-A-1COAX CBL MHF1 TO BNC 1.9"Vrouwtje0 - ImmediateSee Page for PricingDetails weergeven

MHF-1 to TNC Assemblies

AfbeeldingOnderdeelnr. fabrikantBeschrijving2e contact geslachtAvailable QuantityPrijsDetails weergeven
COAX CBL MHF1 TO TNC 7.8"CAB444RF-0200-A-1COAX CBL MHF1 TO TNC 7.8"Vrouwtje186 - Immediate$19.51Details weergeven
COAX CBL MHF1 TO TNC 3.9"CABLE 235 RF-100-A-2COAX CBL MHF1 TO TNC 3.9"Vrouwtje166 - Immediate$18.82Details weergeven
COAX CBL MHF1 TO TNC 5.9"CABLE 235 RF-150-A-2COAX CBL MHF1 TO TNC 5.9"Vrouwtje98 - Immediate$19.68Details weergeven
COAX CBL MHF1 TO TNC 7.8"CAB451RF-0200-A-1-SCOAX CBL MHF1 TO TNC 7.8"Vrouwtje258 - Immediate$26.17Details weergeven
COAX CBL MHF1 TO TNC 1.9"CABLE 235 RF-050-A-2COAX CBL MHF1 TO TNC 1.9"Vrouwtje0 - Immediate$18.23Details weergeven

MMCX to TNC Assemblies

AfbeeldingOnderdeelnr. fabrikantBeschrijving2e contact geslachtAvailable QuantityPrijsDetails weergeven
COAX CBL MMCX TO TNC 7.8"CAB438RF-0200-A-1COAX CBL MMCX TO TNC 7.8"Mannetje293 - Immediate$21.61Details weergeven
COAX CBL MMCX TO TNC 7.8"CAB435RF-0200-A-1COAX CBL MMCX TO TNC 7.8"Mannetje244 - Immediate$23.22Details weergeven
COAX CBL MMCX TO TNC 7.8"CAB453RF-0200-A-1-SCOAX CBL MMCX TO TNC 7.8"Mannetje139 - Immediate$26.85Details weergeven

Protective Caps for TNC

AfbeeldingOnderdeelnr. fabrikantBeschrijvingKleurAvailable QuantityPrijsDetails weergeven
COAXIAL CONNECTOR CAP TNC IP67 WRFCT-TNC-CAP-GS-2COAXIAL CONNECTOR CAP TNC IP67 WZilver583 - Immediate$4.16Details weergeven
TNC CAP WITHOUT CHAIN IP67 STAINRFCT-TNC-CAP-GS-4TNC CAP WITHOUT CHAIN IP67 STAINZilver0 - Immediate$4.85Details weergeven
COAXIAL CONNECTOR CAP TNC IP67 WRFCT-TNC-CAP-GS-3COAXIAL CONNECTOR CAP TNC IP67 WZilver351 - Immediate$3.77Details weergeven
Published: 2022-08-11