BTX-DUV-OCC Bluetooth® Light Fixture Controller

ILLUMRA’s controller uses Bluetooth mesh technology for lighting solutions such as daylight harvesting, high-end trim, and scheduling

Image of ILLUMRA'S BTX-DUV-OCC Bluetooth® Light Fixture ControllerILLUMRA’s BTX-DUV-OCC Bluetooth mesh advanced network LED light fixture and motion sensor controller is an advanced energy-saving solution. Each unit includes two lenses for mounting heights of 7 feet to 15 feet or 15 feet to 40 feet (2.5 m to 15 m) to accommodate high-bay and low-bay lighting fixtures, LED strip and wrap lights, and other forms of LED lighting. With such a large height range, the BTX-DUV-OCC lighting fixture controller works in a variety of spaces, from commercial office space to large industrial warehouses. The light sensor can be used to gauge ambient light for customized daylight harvesting and a variety of additional advanced lighting control features. For additional savings, light levels can be adjusted using high and low-end trim. Other key functions of the Bluetooth lighting controller include scene recall, occupancy and vacancy settings, and individual and group lighting settings.

The BTX-DUV-OCC 5 A lighting fixture controller uses an iOS or Android mobile app for programming and commissioning the light fixture settings. The built-in PIR sensor speaks directly with the mobile app, eliminating the need for a gateway. The secure, encrypted communications via QR codes grant assigned admin or individual user access. As one of the securist forms of advanced controls, neither web access nor passwords are needed or supported. Download the mobile ILLUMRA - BT lighting manager app to get started.

Features
  • Advanced network control 120 V to 277 V, line voltage 0 V to 10 V dimming
  • High and low-end trim to adjust light levels
  • Vacancy/occupancy modes where the sensor dims to off
  • Wireless mesh communication for fixture grouping
  • Daylight harvesting
  • Scene recall
  • App-based programming/commissioning for iOS and Android
  • Test-mode to confirm coverage area and linking
  • Qualifies for advanced networking controls rebates and some utility programs
  • Energy savings up to 75% versus no controls with lighting fixture
Applications
  • High-bay lighting fixture controls
  • Low-bay lighting fixture controls
  • Strip light LED lighting controls
  • Wrap light LED lighting controls
  • Surface mount LED lighting controls
  • For use in commercial and industrial settings

BTX-DUV-OCC Bluetooth® Light Fixture Controller

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONTROL RELAY SWITCH SENSOR LEDBTX-DUV-OCCCONTROL RELAY SWITCH SENSOR LED9 - Immediate$101.36Details weergeven

Compatible Wireless Switch

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SWITCH CONTROL RELAY SENSOR LEDBTX-S5BWHSWITCH CONTROL RELAY SENSOR LED5 - Immediate$119.72Details weergeven

Compatible Bluetooth® Controllers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONTROL RELAY SWITCH SENSOR LEDBTX-DUV-10VFXCONTROL RELAY SWITCH SENSOR LED6 - Immediate$73.18Details weergeven
BLUETOOTH MESH CCT DUAL 0-10VBTX-DUV-CCTFXBLUETOOTH MESH CCT DUAL 0-10V0 - ImmediateSee Page for PricingDetails weergeven
BLUETOOTH MESH SENSOR 0-10VBTX-D01-OCCBLUETOOTH MESH SENSOR 0-10V0 - ImmediateSee Page for PricingDetails weergeven
CONTROL RELAY SWITCH SENSOR LEDBTX-D01-CCTFXCONTROL RELAY SWITCH SENSOR LED0 - ImmediateSee Page for PricingDetails weergeven

Compatible Bluetooth® Accessory

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SENSOR CONTROL RELAY SWITCH LEDNWO-OFXSENSOR CONTROL RELAY SWITCH LED5 - Immediate$33.81Details weergeven
Published: 2022-04-21