BTX-S5BWH Bluetooth® Wireless Wall Switch Station

ILLUMRA’s mesh switch station dims lights, recalls up to three preset scenes, and is compatible with all BTX Bluetooth products

Image of ILLUMRA'S BTX-S5BWH Bluetooth® Wireless Wall Switch StationILLUMRA’s versatile BTX-S5BWH Bluetooth wireless wall switch station helps create a lighting atmosphere in commercial and industrial applications. As part of an advanced lighting controls solution, the BTX-S5BWH wireless wall switch offers a variety of functions. Using Bluetooth communication, the wall switch can dim lights up or down using 0 V to 10 V dimming controllers and recall up to three preset scenes. The Bluetooth wireless wall switch is battery operated and is mounted using the surface mount spacer or directly on a switch box. An iOS or Android app is used to configure the switch and can be downloaded for free. Download and explore the ILLUMRA - BT lighting manager mobile app to get started.

Features
  • Dim up/down
  • Recall up to three preset scenes
  • Link multiple zones and groups with one switch
  • Mount with surface mount spacer or on switch box
  • Compatible with all ILLUMRA BTX Bluetooth products
  • Configure manually or by using the iOS or Android app
  • Battery operated
  • Advanced network fixture control using 0 V to 10 V dimming
  • High and low-end trim to adjust light levels
  • Vacancy/occupancy modes and sensor dims to off
  • Wireless mesh communication for fixture grouping
  • Daylight harvesting
  • Scene recall
  • App-based programming/commissioning for iOS and Android
  • Test-mode to confirm coverage area and linking
  • Qualifies for advanced networking controls rebates and some utility programs
  • Energy savings up to 75% versus no controls with lighting fixture
Applications
  • Commercial
  • Industrial

Bluetooth® Wireless Wall Switch Station

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SWITCH CONTROL RELAY SENSOR LEDBTX-S5BWHSWITCH CONTROL RELAY SENSOR LED5 - Immediate$119.72Details weergeven

Compatible Bluetooth® Controllers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CONTROL RELAY SWITCH SENSOR LEDBTX-DUV-OCCCONTROL RELAY SWITCH SENSOR LED9 - Immediate$101.36Details weergeven
CONTROL RELAY SWITCH SENSOR LEDBTX-DUV-10VFXCONTROL RELAY SWITCH SENSOR LED6 - Immediate$73.18Details weergeven
BLUETOOTH MESH CCT DUAL 0-10VBTX-DUV-CCTFXBLUETOOTH MESH CCT DUAL 0-10V0 - ImmediateSee Page for PricingDetails weergeven
CONTROL RELAY SWITCH SENSOR LEDBTX-D01-CCTFXCONTROL RELAY SWITCH SENSOR LED0 - ImmediateSee Page for PricingDetails weergeven
BLUETOOTH MESH SENSOR 0-10VBTX-D01-OCCBLUETOOTH MESH SENSOR 0-10V0 - ImmediateSee Page for PricingDetails weergeven

Compatible Bluetooth® Accessories

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SENSOR CONTROL RELAY SWITCH LEDNWO-OFXSENSOR CONTROL RELAY SWITCH LED5 - Immediate$33.81Details weergeven
Published: 2022-04-18