I²C Backpack for 1602 and 2004 LCDs

PTSolns I²C backpack interface for 1602 and 2004 LCDs and is intended to be soldered right to the back of the LCD

Image of PTSolns I²C Backpack for 1602 and 2004 LCDsPTSolns I²C backpack interfaces the common 1602 and 2004 LCDs to a microcontroller via the I²C protocol. It is called a backpack because it is intended to be soldered right onto the back of the LCD. Onboard the I²C backpack is a boost converter as well as a logic level shifter. This allows the user to connect an LCD to either a 3.3 V or a 5 V microcontroller.

The user can connect the I²C and power wires either directly to the onboard 4-pin screw terminal or via the onboard QWIIC® connector. This makes it convenient to easily daisy-chain other modules and sensors that also use the I²C protocol. The I²C backpack has LCD contrast and LCD backlight control via onboard potentiometers. The board has eight configurable addresses. To use the I²C backpack the user should install the PTSolns_I2CBackpack library. Various examples and documentation can be found in the library package.

Features
  • Onboard 3.3 V to 5 V boost converter and logic level shifter make the I²C backpack compatible with 3.3 V and 5 V supply and logic voltages
  • QWIIC and 4-pin screw terminal connectors
  • Eight configurable device addresses
  • Onboard potentiometers for LCD contrast and brightness
  • Large oscilloscope testing pads for I²C bus
  • Compatible with 1602 and 2004 LCD
Applications
  • Prototyping
  • Displays

I²C Backpack for 1602 and 2004 LCDs

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
I2C BACKPACK FOR 16-PIN LCD KITPTS-00166-211I2C BACKPACK FOR 16-PIN LCD KIT17 - Immediate$8.56Details weergeven

Associated Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
BREADBOARD GENERAL PURPOSE PTHPTS-00135-201BREADBOARD GENERAL PURPOSE PTH609 - Immediate$3.56Details weergeven
PROTOTYPING SHIELD FOR ARDUINO KPTS-00153-211PROTOTYPING SHIELD FOR ARDUINO K66 - Immediate$6.96Details weergeven
NRF24L01+ SHIELD FOR UNO KITPTS-00154-211NRF24L01+ SHIELD FOR UNO KIT38 - Immediate$8.09Details weergeven
EXPANSION BOARD FOR RPI PICOPTS-00157-201EXPANSION BOARD FOR RPI PICO0$12.56Details weergeven
EXPANSION BOARD FOR RPI PICO.PTS-00158-201EXPANSION BOARD FOR RPI PICO.0$16.16Details weergeven
NANO FLIP ATMEGA328P EVAL BRDPTS-00196-201NANO FLIP ATMEGA328P EVAL BRD242 - Immediate$8.68Details weergeven
UNO R3+ ATMEGA328P DEV. BOARDPTS-00194-201UNO R3+ ATMEGA328P DEV. BOARD67 - Immediate$14.28Details weergeven
Published: 2024-11-26