Uno R3+ Development Board

The PTSolns Uno R3+ development board is compatible with a range of shields and offers two extra female header pins

Image of PTSolns Uno R3+ Development BoardThe PTSolns Uno R3+, based on the ATmega328P, is a popular microcontroller development board with additional unique features. The Uno R3+ continues to be compatible with a range of shields, yet it has two extra female header pins. These pins are used to supply serial data (SDA) and serial clock (SCL) that are shifted from the onboard logic level of 5 V down to 3.3 V. Along with the onboard QWIIC® connector, this shifted 3.3 V I2C bus makes it convenient to connect many common sensors and modules that operate on 3.3 V logic. There is no need for extra external components; all the logic level shifting between 5 V and 3.3 V on the I2C bus is done automatically onboard. The Uno R3+ replaces the previous bulky port with a modern USB-C® port.

Meanwhile, the standard power barrel jack remains onboard. The board has a layout of components, such as the grouping of the four LEDs (power LED, pin 13 controlled LED, TX, and RX communication LEDs). The Uno R3+ allows for a larger current draw on the 3.3 V pin with a rated maximum of 0.8 A. This lets the user manage their project’s power budget more efficiently by allowing a larger current draw.

This version of the Uno R3+ contains the ATmega328P as a 28-pin through-hole component that can be removed from the board and used elsewhere, for example in the popular entry-level project "Make Your Own Uno”. The Uno R3+ comes with a pre-installed, out-of-the-box ready set of tests. This gets simple projects started quickly and allows for testing the proper function of the board. A large active online community supports this microcontroller and its programming using the Arduino IDE software. Many tutorials, projects, schematics, and sketches can be easily found online in blogs, forums, and elsewhere.

Features
  • USB-C port and female barrel jack
  • Reset button
  • Power, programmable, and TX/RX LEDs
  • Disconnect jumper pad on back for PWR LED
  • Onboard logic level shifter (LLS) to 3.3 V
  • Additional 3.3 V I2C bus on female header and QWIIC connector
  • Stackability and compatibility for range of Uno R3 products and accessories
  • Combined 800 mA rating on 3.3 V and 5 V buses (see datasheet)
Applications
  • Prototyping
  • Automation
  • Sensor data gathering
  • Educational

Uno R3+ Development Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
UNO R3+ ATMEGA328P DEV. BOARDPTS-00194-201UNO R3+ ATMEGA328P DEV. BOARD67 - Immediate$14.28Details weergeven

Associated Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
PROTOTYPING SHIELD FOR ARDUINO KPTS-00153-211PROTOTYPING SHIELD FOR ARDUINO K66 - Immediate$6.96Details weergeven
NRF24L01+ SHIELD FOR UNO KITPTS-00154-211NRF24L01+ SHIELD FOR UNO KIT38 - Immediate$8.09Details weergeven
INTERFACE SHIELD FOR ARDUINO KITPTS-00156-211INTERFACE SHIELD FOR ARDUINO KIT8 - Immediate$14.28Details weergeven
I2C BACKPACK FOR 16-PIN LCD KITPTS-00166-211I2C BACKPACK FOR 16-PIN LCD KIT17 - Immediate$8.56Details weergeven
Published: 2024-12-04