GreenPAK™ Programmable Mixed-Signal Matrix

Renesas’ GreenPAK designer software and development kits make it possible to create and program a perfect custom circuit in minutes

Image of Renesas' GreenPAK™ Programmable Mixed-Signal MatrixRenesas’ GreenPAK is a broad family of cost-effective non-volatile memory (NVM) programmable devices that enable innovators to integrate many system functions into a single custom circuit and, in the process, minimize component count, board space, and power consumption. Using GreenPAK designer software and GreenPAK development kits, designers can create and program a perfect custom circuit in minutes.

GreenPAK devices are ideal for functional replacement of popular mixed-signal standard products, often in combination, and provide reliable hardware safety, supervisory, and reset functions for software-coded devices, such as SoCs and microcontrollers.

Renesas includes 50 blank ICs with each GreenPAK socket adapter, allowing developers to start prototyping after selecting the programming evaluation board and correct socket for their application without needing to purchase additional blank ICs.

Features
  • Small PCB footprint with plastic packages as small as 1.0 mm x 1.2 mm
  • Typical GreenPAK implementation removes between ten and thirty components per instance which lower costs
  • Higher reliability for fewer PCB interconnects increases reliability
  • Designed to develop and program devices in minutes to quickly respond to changing design requirements and increase productivity at design and prototype verification stages
  • Saves power by removing discrete resistors and replacing with low-power, integrated components
  • Design security makes reverse engineering substantially more difficult by disabling NVM configuration read-back
  • GreenPAK IC is fully tested, unlike discrete circuits
  • Dual supply interface with two independent voltage domains flexibly
  • Load switches configure the GreenPAK and, at the same time, control high drive current power switches
  • Asynchronous state machine develops users' custom state machine designs
  • Low drop out regulators divide a complex power system into local power regions to support loads in the immediate vicinity
  • In-system programmability easily modifies the configuration or adds functionality to the device by programming the NVM
  • High-voltage devices take advantage of the combined mixed-signal logic and high-voltage H-bridge functionality
  • Automotive devices integrate many system functions into a single AEC-Q100 qualified IC analog device, which creates unique analog circuits combined with GreenPAK configurable logic
Applications
  • Handheld devices
  • Wearable electronics
  • Internet of Things (IoT)
  • Computing and storage
  • Consumer electronics
  • Smart homes
  • Networking and communications
  • Medical devices
  • Automotive systems

Socket Adapters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
SLG4SA22DS-20X22 SOCKET ADAPTERSLG46538M-SKTSLG4SA22DS-20X22 SOCKET ADAPTER0 - Immediate$65.72Details weergeven
SLG4SA14-16X25 SOCKET ADAPTERSLG46116V-SKTSLG4SA14-16X25 SOCKET ADAPTER3 - Immediate$65.72Details weergeven
SLG4SA12DS-16X16 SOCKET ADAPTERSLG46121V-SKTSLG4SA12DS-16X16 SOCKET ADAPTER1 - Immediate$65.72Details weergeven
SLG4SA20-20X30 SOCKET ADAPTERSLG46722V-SKTSLG4SA20-20X30 SOCKET ADAPTER0 - Immediate$65.72Details weergeven
SLG4SA14-20X22 SOCKET ADAPTERSLG46534V-SKTSLG4SA14-20X22 SOCKET ADAPTER1 - Immediate$65.72Details weergeven

Evaluation Boards

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
GREENPAK ADVANCED DEV BOARDSLG4DVKADVGREENPAK ADVANCED DEV BOARD31 - Immediate$107.00Details weergeven
IC CPLD 20MC 24STQFNSLG47004VIC CPLD 20MC 24STQFN9898 - Immediate$1.99Details weergeven
GREENPAK DIP DEVELOPMENT BOARDSLG4DVKDIPGREENPAK DIP DEVELOPMENT BOARD0 - Immediate$32.39Details weergeven
20-PIN DIP PROTO BOARD SLG46140SLG46140V-DIP20-PIN DIP PROTO BOARD SLG461400 - Immediate$7.88Details weergeven
20-PIN DIP PROTO BOARD SLG46533SLG46533V-DIP20-PIN DIP PROTO BOARD SLG465330 - Immediate$7.88Details weergeven

GreenPAK™ Programmable Mixed-Signal Matrix

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
IC CPLD 18MC 12STQFNSLG46811VIC CPLD 18MC 12STQFN0 - Immediate$0.36Details weergeven
IC CPLD 23MC 14FCQFNSLG46855-APIC CPLD 23MC 14FCQFN0 - Immediate$0.94Details weergeven
IC CPLD 12MC 32STQFNSLG46880-APIC CPLD 12MC 32STQFN0 - ImmediateSee Page for PricingDetails weergeven
IC CPLD 19MC 20TQFNSLG46538-APIC CPLD 19MC 20TQFN0 - ImmediateSee Page for PricingDetails weergeven
IC CPLD 1MC 20TQFNSLG46625-APIC CPLD 1MC 20TQFN0 - ImmediateSee Page for PricingDetails weergeven
IC CPLD 1MC 20TSSOPSLG46620-AGIC CPLD 1MC 20TSSOP4031 - Immediate$2.42Details weergeven
Published: 2022-03-23