Automotive Relays

TE Connectivity's high-voltage contactors and plug in, PCB, and high-current relays are ideal for automotive applications

Image of TE Connectivity AMP's Automotive RelaysTE Connectivity's plug in relays are high-performing relays for cross vehicle applications. TE's high-performing plug-in relays feature micro, mini, and maxi ISO relays. The plug-in relays are available in make, changeover, double-make, and bridging-make contact arrangements. A wide range of options includes latching and silent, customized and special footprints, serial and parallel components, and shrouded waterproof versions.

  • Plug-in micro ISO relays: applications include cross carline up to 30 A; for example, ABS control, blower fans, cooling fans, door controls, door locks, fuel pumps, heated front screens, immobilizers, interior lights, seat controls, seatbelt pretensioners, sunroofs, trunk locks, valves, window lifters, and wiper controls. Pin assignments according to ISO 7588 Part 3.
  • Plug-in mini ISO relays: applications include cross carline up to 40 A; for example, ABS controls, blower fans, car alarms, cooling fans, electric power steering, energy management, engine control, fuel pumps, heated front screens, lamps (front, rear, fog lights) main switch/supply relays, valves, and wiper control.
  • Plug-in maxi ISO relays: applications include typical applications cross carline up to 70 A; for example, ABS control, cooling fans, energy management, engine controls, glow plugs, heated front screens, ignitions, lamps (front, rear, fog lights), and main switch/supply relays.

TE Connectivity automotive PCB relays are miniature relays for full performance. TE's broad range of single, double, and latching PCB relays are suitable for use across multiple vehicle applications. The PCB relays are capable of switching currents up to 200 A for system voltages up to 24 V. Typical applications include central locking systems, power windows, sunroofs, interior lights, lamps (front, rear, fog), ABS control, blower and cooling fans, engine control, and fuel pumps.

TE Connectivity’s high-current relays provide increased safety connections and disconnections of vehicle batteries, start-stop systems, high-performance electrical heaters, drives and pumps for system voltages up to 48 V and currents up to 200 A. The high-current relays are compact and provide high-current switching capabilities.

TE Connectivity automotive high-voltage contactors and relays use proven technology in an innovative manner and are suited for use in hybrid, full electric, and fuel cell vehicles, as well as vehicle charging systems. These contactors enable safe disconnection and connection of the traction battery.

Plug-In Mini ISO Relays

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RELAY GEN PURPOSE SPDT 30A 12V1432786-1RELAY GEN PURPOSE SPDT 30A 12V0 - ImmediateSee Page for PricingDetails weergeven
RELAY GEN PURPOSE SPST 30A 12V1432772-1RELAY GEN PURPOSE SPST 30A 12V2724 - Immediate$21.38Details weergeven
RELAY GEN PURPOSE SPDT 30A 12V1432790-1RELAY GEN PURPOSE SPDT 30A 12V0 - Immediate$3.17Details weergeven
RELAY GEN PURPOSE SPDT 40A 12V1432868-1RELAY GEN PURPOSE SPDT 40A 12V0 - ImmediateSee Page for PricingDetails weergeven
RELAY GEN PURPOSE SPDT 40A 24V1432870-1RELAY GEN PURPOSE SPDT 40A 24V0 - Immediate$13.05Details weergeven

Plug-In Maxi ISO Relays

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RELAY AUTOMOTIVE SPST-NO 70A 24V1-1393304-1RELAY AUTOMOTIVE SPST-NO 70A 24V18 - Immediate$8.80Details weergeven
RELAY AUTOMOTIVE SPST-NO 70A 24V9-1393303-7RELAY AUTOMOTIVE SPST-NO 70A 24V136 - Immediate$8.61Details weergeven

PCB Relays

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RELAY AUTOMOTIVE SPDT 45A 24V1393277-8RELAY AUTOMOTIVE SPDT 45A 24V32 - Immediate$6.11Details weergeven
RELAY AUTOMOTIVE SPST 45A 12V1-1393277-4RELAY AUTOMOTIVE SPST 45A 12V0 - Immediate$3.71Details weergeven

High-Current Relays

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RELAY AUTO SPST-NO 130A 12V2-1414939-2RELAY AUTO SPST-NO 130A 12V344 - Immediate$44.76Details weergeven

High-Voltage Contactors and Relays

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RELAY AUTO SPST-NO 20A 12V2-1904058-7RELAY AUTO SPST-NO 20A 12V94 - Immediate$115.41Details weergeven
RELAY CONTACTOR SPST 250A 12VV23720A0001A001RELAY CONTACTOR SPST 250A 12V0 - Immediate$117.10Details weergeven

Relay Sockets

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
RELAY HSG 5 POS WIRING HARNESSVCF4-1001RELAY HSG 5 POS WIRING HARNESS8016 - Immediate$0.97Details weergeven
RELAY HSG 5POS WIRING HARNESSVCF4-1002RELAY HSG 5POS WIRING HARNESS1403 - Immediate$12.14Details weergeven
RELAY HSG 5POS WIRING HARNESSVCF4-1003RELAY HSG 5POS WIRING HARNESS1560 - Immediate$12.38Details weergeven
RELAY HSG 5 POS WIRING HARNESSVCFM-1002RELAY HSG 5 POS WIRING HARNESS403 - Immediate$2.46Details weergeven
Published: 2016-04-26