Mini K HV Compact Pre-Charge Relay

Compact pre-charge relay from TE Connectivity Potter & Brumfield

Image of TE Connectivity's Mini K HV Compact Pre-charge RelayThe Mini K HV from TE Connectivity Potter & Brumfield supports the connection and disconnection of the traction battery in switching assemblies for hybrid and battery electric vehicles. As a compact pre-charge relay, the Mini K HV takes over the charging of the filter capacitors over a pre-charge resistor directly before the operation of the main relay, protecting the main relay's contacts from extreme in-rush currents.

With significantly reduced dimensions of 25.5 x 20.7 x 19.3 mm for the PCB version, the Mini K HV represents a major innovation compared to current pre-charge relay solutions. A specially optimized design of the switching contacts enables this miniature relay to switch loads of up to 20 A at a system voltage of up to 450 V. Even under fault conditions, it is able to reliably disconnect the pre-charge circuit from the traction battery. In addition to the standard version with printed circuit board terminals, it is also available as a plugin relay with quick-connect terminals.

Mini K HV Compact Pre-charge Relay

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijs
RELAY AUTO SPST-NO 20A 12V2-1904058-5RELAY AUTO SPST-NO 20A 12V334 - Immediate$54.60Details weergeven
RELAY AUTO SPST-NO 20A 12V2-1904058-7RELAY AUTO SPST-NO 20A 12V94 - Immediate$115.41Details weergeven
Published: 2013-07-15