AM335x Starter Kit

Texas Instruments' Sitara™ kit with 4.3" LCD touchscreen enables low-cost HMI and networking applications

Image of Texas Instruments' AM335x Starter KitTexas Instruments' AM335x Starter Kit includes a 4.3-inch LCD display to provide a stable and affordable platform for smart appliance, industrial, and networking applications. It is a low-cost development platform based on the ARM® Cortex™-A8 processor that is integrated with multiple communication options such as Dual Gigabit Ethernet, Wi-Fi and Bluetooth® connectivity.

At speeds up to 720 MHZ, the AM335x Starter Kit accelerates designs with a stable, ready-for-production hardware and software platform. This "best value" board offers the ability to quickly evaluate the features of the processor and accompanying TI components, taking the guess work out of hardware design. This allows experienced and novice designers alike to focus on product differentiation such as advanced graphics and connectivity. With more focused differentiators, developers can create thermostats, security panels, wireless hard disk drives and portable hot spots at reduced cost while accelerating time to market.

What's Included
  • Hardware:
    • AM3358, 720 Mhz
    • 256MB DDR3
    • 4.3” touch screen LCD
  • Peripherals:
    • USB, USB-UART, USB-XDS100 emulator
    • Android navigation buttons
    • User configured LEDs
    • Audio out
  • Connectivity:
    • Dual, Gigabit Ethernet ports with integrated switch
    • Wi-Fi WL1271 with Wi-Fi Direct Support
    • Bluetooth®
  • Software:
    • Linux EZSDK
    • Android

AM335x Starter Kit

AfbeeldingOnderdeelnr. fabrikantBeschrijvingPlatformGebruikt IC / onderdeelAvailable QuantityPrijs
AM3358ZCZ EVAL BRDTMDSSK3358AM3358ZCZ EVAL BRD-AM3358ZCZ4 - Immediate$213.53Details weergeven

Associated Product

AfbeeldingOnderdeelnr. fabrikantBeschrijvingRAM-controllersAvailable QuantityPrijs
IC MPU SITARA 1.0GHZ 324NFBGAAM3358BZCZ100IC MPU SITARA 1.0GHZ 324NFBGALPDDR, DDR2, DDR3, DDR3L1915 - Immediate$17.07Details weergeven
IC MPU SITARA 300MHZ 324NFBGAAM3358BZCZD30IC MPU SITARA 300MHZ 324NFBGALPDDR, DDR2, DDR3, DDR3L0 - Immediate$16.91Details weergeven
IC MPU SITARA 1.0GHZ 324NFBGAAM3358BZCZA100IC MPU SITARA 1.0GHZ 324NFBGALPDDR, DDR2, DDR3, DDR3L1594 - Immediate$19.40Details weergeven
IC MPU SITARA 800MHZ 324NFBGAAM3358BZCZA80IC MPU SITARA 800MHZ 324NFBGALPDDR, DDR2, DDR3, DDR3L320 - Immediate$17.48Details weergeven
IC MPU SITARA 600MHZ 324NFBGAAM3358BZCZ60IC MPU SITARA 600MHZ 324NFBGALPDDR, DDR2, DDR3, DDR3L0 - Immediate$9.74Details weergeven
IC MPU SITARA 800MHZ 324NFBGAAM3358BZCZ80IC MPU SITARA 800MHZ 324NFBGALPDDR, DDR2, DDR3, DDR3L0 - Immediate$10.21Details weergeven
IC MPU SITARA 800MHZ NFBGAAM3358BGCZA80EPIC MPU SITARA 800MHZ NFBGALPDDR, DDR2, DDR3, DDR3L0 - ImmediateSee Page for PricingDetails weergeven
IC MPU SITARA 300MHZ 324NFBGAAM3358BZCZ30IC MPU SITARA 300MHZ 324NFBGALPDDR, DDR2, DDR3, DDR3L0 - Immediate$16.91Details weergeven
IC MPU SITARA 298NFBGAXAM3358AZCEIC MPU SITARA 298NFBGALPDDR, DDR2, DDR3, DDR3L0 - Immediate$18.69Details weergeven
IC MPU SITARA 298NFBGAXAM3358ZCEIC MPU SITARA 298NFBGALPDDR, DDR2, DDR3, DDR3L0 - Immediate$18.69Details weergeven
IC MPU SITARA 720MHZ 324NFBGAAM3358ZCZD72IC MPU SITARA 720MHZ 324NFBGALPDDR, DDR2, DDR3, DDR3L0 - ImmediateSee Page for PricingDetails weergeven
Published: 2012-09-27